RS PRO Cable Tie, Heat Stabilised, 550 mm x 12.7mm, Black Polyamide 66

This image is representative of the product range

Get a bulk buy discount

Add 15 more to save 2%

View bulk pricing options

Subtotal (1 bag of 100 units)*

$136.26

(exc. GST)

$149.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 47 unit(s) shipping from 16 November 2026
  • Plus 4 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 14$136.26$1.363-
15 - 74$132.96$1.332%
75 +$109.37$1.09419%

*price indicative

RS Stock No.:
811-1606
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Length

550mm

Product Type

Cable Tie

Width

12.7mm

Colour

Black

Material

Polyamide 66

Sub Type

Heat Stabilised

UV Resistant

No

Fire Behaviour

Flame Retardant

Tensile Strength

1117.2N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Maximum Bundle Diameter

159mm

Standards/Approvals

UL 94 V-2

Package Size

100

COO (Country of Origin):
TW

RS PRO Black Cable Tie, Nylon, Heat Stabilised, 550 mm x 12.7 mm


Use these cable ties from RS PRO to fasten electrical wires together in bundles. They're ideal to use in high-temperature conditions as they're heat stabilised and won't degrade even in extremely hot conditions.

These units feature self-locking fasteners with teeth to firmly grip the cable strip. This prevents it from being pulled back through the unit's head once looped around your wires. After you've selected your preferred size, you can cut off any excess cord.

Cable ties such as these are invaluable for managing wiring systems in many electrical applications. They're also useful as non-permanent locks on items such as door handles and toolboxes. These components meet Underwriter Laboratories (UL) 94V-2 flammability standards and are self-extinguishing, meaning they won't catch alight in the event of a fire.

Features and Benefits


• Material of nylon 66

• Black colour

• Length of 550 mm

• Width of 12.7 cm

• Bundle diameter of 159 mm

• Tensile strength of 1117.2 N

• Maximum operating temperature of +105°C

• Pack of 10

• Heat-stablilised

• Meets UL 94V-2 standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy