RS PRO Cable Tie, Cable Tie, 100 mm x 4.6mm, Black Stainless Steel

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 100 units)*

$63.26

(exc. GST)

$69.59

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 14$63.26$0.633
15 - 74$62.18$0.622
75 +$51.17$0.512

*price indicative

RS Stock No.:
743-6361
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Cable Tie

Length

100mm

Width

4.6mm

Colour

Black

Material

Stainless Steel

Sub Type

Cable Tie

Maximum Operating Temperature

538°C

Standards/Approvals

No

Package Size

100

COO (Country of Origin):
IN

Zig Zag Coated Stainless Steel Cable Ties


Zig zag ball lock cable ties manufactured from 316 stainless steel. The cable ties are self locking with a roller ball head, making them fast and easy to secure. The zig zag design maintains installed tension on surfaces, helping to reduce movement and slips. The ties are ideal in applications such as pipework, scaffolding and securing ID markers and plates.

Applications


Suitable for applications in industries such as oil and gas, marine, chemical and maintenance.

Approvals

ABS, DNV, Lloyd's Register, UL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy