HellermannTyton Cable Tie, Releasable, 630 mm x 10.3mm, Black Polyester Coated Stainless Steel
- RS Stock No.:
- 705-6489
- Mfr. Part No.:
- 111-00149 MLT24SSC10-SS316/SP-BK
- Brand:
- HellermannTyton
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 50 units)*
$716.87
(exc. GST)
$788.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | $716.87 | $14.337 |
| 15 - 49 | $688.22 | $13.764 |
| 50 + | $659.57 | $13.191 |
*price indicative
- RS Stock No.:
- 705-6489
- Mfr. Part No.:
- 111-00149 MLT24SSC10-SS316/SP-BK
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie | |
| Length | 630mm | |
| Width | 10.3mm | |
| Colour | Black | |
| Material | Polyester Coated Stainless Steel | |
| Sub Type | Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Fire Resistant | |
| Tensile Strength | 850N | |
| Minimum Operating Temperature | -80°C | |
| Series | MLT24SSC10 | |
| Maximum Operating Temperature | 538°C | |
| Package Size | 50 | |
| Standards/Approvals | HF, RoHS | |
| Maximum Bundle Diameter | 180mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie | ||
Length 630mm | ||
Width 10.3mm | ||
Colour Black | ||
Material Polyester Coated Stainless Steel | ||
Sub Type Releasable | ||
UV Resistant No | ||
Fire Behaviour Fire Resistant | ||
Tensile Strength 850N | ||
Minimum Operating Temperature -80°C | ||
Series MLT24SSC10 | ||
Maximum Operating Temperature 538°C | ||
Package Size 50 | ||
Standards/Approvals HF, RoHS | ||
Maximum Bundle Diameter 180mm | ||
- COO (Country of Origin):
- GB
MLT Stainless Steel Cable Ties
The MLT range of releasable stainless steel cable ties can be used in the most demanding conditions. They provide additional security, strength and fire resistance making them ideal for use in industries such as ship building, oil rigs and mining.
Features and Benefits
• Heavy duty cable tie
• Fire resistant
• Releasable and reusable
• Available with a polyester coating for the prevention of corrosion
Related links
- HellermannTyton Cable Tie 330 mm x 10.26mm, Black Polyester Coated Stainless Steel
- HellermannTyton Cable Tie 430 mm x 10.26mm, Black Polyester Coated Stainless Steel
- HellermannTyton Cable Tie 430 mm x 5.26mm, Black Polyester Coated Stainless Steel
- HellermannTyton Cable Tie 230 mm x 10.26mm, Black Polyester Coated Stainless Steel
- HellermannTyton Cable Tie 330 mm x 5.26mm, Black Polyester Coated Stainless Steel
- HellermannTyton Cable Tie 230 mm x 5.26mm, Black Polyester Coated Stainless Steel
- HellermannTyton Cable Tie 630mm x 5.26 mm Pk-100
- HellermannTyton Cable Tie 362 mm x 12.3mm, Black Polyester Coated Stainless Steel
