HellermannTyton Cable Tie, Releasable, 430 mm x 5.26mm, Black Polyester Coated Stainless Steel
- RS Stock No.:
- 705-6476
- Mfr. Part No.:
- 111-91161 MLT16SSC5-SS316/SP-BK
- Brand:
- HellermannTyton
This image is representative of the product range
Subtotal (1 bag of 100 units)*
$575.63
(exc. GST)
$633.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $575.63 | $5.756 |
*price indicative
- RS Stock No.:
- 705-6476
- Mfr. Part No.:
- 111-91161 MLT16SSC5-SS316/SP-BK
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie | |
| Length | 430mm | |
| Width | 5.26mm | |
| Colour | Black | |
| Material | Polyester Coated Stainless Steel | |
| Sub Type | Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Halogen Free | |
| Minimum Operating Temperature | -80°C | |
| Tensile Strength | 420N | |
| Series | MLT16SSC5 | |
| Maximum Operating Temperature | 538°C | |
| Package Size | 100 | |
| Standards/Approvals | HF, RoHS | |
| Maximum Bundle Diameter | 120mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie | ||
Length 430mm | ||
Width 5.26mm | ||
Colour Black | ||
Material Polyester Coated Stainless Steel | ||
Sub Type Releasable | ||
UV Resistant No | ||
Fire Behaviour Halogen Free | ||
Minimum Operating Temperature -80°C | ||
Tensile Strength 420N | ||
Series MLT16SSC5 | ||
Maximum Operating Temperature 538°C | ||
Package Size 100 | ||
Standards/Approvals HF, RoHS | ||
Maximum Bundle Diameter 120mm | ||
- COO (Country of Origin):
- GB
MLT Stainless Steel Cable Ties
The MLT range of releasable stainless steel cable ties can be used in the most demanding conditions. They provide additional security, strength and fire resistance making them ideal for use in industries such as ship building, oil rigs and mining.
Features and Benefits
• Heavy duty cable tie
• Fire resistant
• Releasable and reusable
• Available with a polyester coating for the prevention of corrosion
Related links
- HellermannTyton Cable Tie 330 mm x 5.26mm, Black Polyester Coated Stainless Steel
- HellermannTyton Cable Tie 230 mm x 5.26mm, Black Polyester Coated Stainless Steel
- HellermannTyton Cable Tie 430 mm x 10.26mm, Black Polyester Coated Stainless Steel
- HellermannTyton Cable Tie 330 mm x 10.26mm, Black Polyester Coated Stainless Steel
- HellermannTyton Cable Tie 230 mm x 10.26mm, Black Polyester Coated Stainless Steel
- HellermannTyton Cable Tie 630 mm x 10.3mm, Black Polyester Coated Stainless Steel
- HellermannTyton Cable Tie 630mm x 5.26 mm Pk-100
- HellermannTyton Cable Tie 362 mm x 12.3mm, Black Polyester Coated Stainless Steel
