HellermannTyton Cable Tie, Non-Releasable, 362 mm x 4.6 mm, Black Polyester Coated Stainless Steel

Bulk discount available

Subtotal (1 bag of 100 units)*

$260.78

(exc. GST)

$286.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 67 unit(s) shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 - 14$260.78$2.608
15 - 49$256.20$2.562
50 +$249.56$2.496

*price indicative

RS Stock No.:
705-6413
Distrelec Article No.:
302-23-441
Mfr. Part No.:
111-00290 MBT14SFC-SP/SS316-BK
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Length

362mm

Product Type

Cable Tie

Width

4.6 mm

Colour

Black

Material

Polyester Coated Stainless Steel

Sub Type

Non-Releasable

UV Resistant

No

Fire Behaviour

Non-Burning (Except Coating)

Tensile Strength

540N

Minimum Operating Temperature

-80°C

Maximum Operating Temperature

538°C

Series

MBT-FC

Standards/Approvals

RoHS, HF

Maximum Bundle Diameter

102mm

COO (Country of Origin):
GB

HellermannTyton MBT-FC Series Cable Tie, 362mm Length, 4.6mm Width - 111-00290


This cable tie is designed for robust cable management solutions. Measuring 362mm in length and 4.6mm in width, it is made from polyester-coated stainless steel and is available in a classic black finish. With a non-releasable design, this tie ensures secure bundling even in extreme environments.

Features & Benefits


• Fire-resistant properties enhance safety in critical requirements

• High tensile strength of 540N supports heavy-duty bundling needs

• Maximum bundle diameter of 102mm accommodates larger cable groups

• Non-releasable design prevents accidental release during operation

Applications


• Used in industrial settings for reliable cable organisation

• Ideal for requiring fire-resistant solutions

• Suitable for environments with extreme temperatures

• Effective for bundling projects in electrical and mechanical industries

How does the design of this tie contribute to its strength and reliability?


The non-releasable configuration ensures that once installed, it remains securely in place, eliminating the risk of accidental release under tension. The steel construction, combined with a high tensile strength rating, enhances its capability to hold heavy bundles reliably.

What are the temperature limitations of this cable tie?


This tie operates effectively across a broad temperature range, from -80°C to +538°C, making it suitable for various demanding environments such as industrial and outdoor applications.

Why is the fire-resistant feature important for this component?


The fire-resistant nature of the material means it can perform safely in environments where fire hazards exist, making it vital for use in electrical applications where heat build-up may occur.

What makes it suitable for weather exposure?


The corrosion-resistant stainless steel construction ensures longevity and reliability when exposed to weather elements, making it an excellent choice for outdoor or unprotected indoor environments.

Related links