HellermannTyton Cable Tie, Non-Releasable, 100 mm x 2.5mm, Natural Polyamide 66

Get a bulk buy discount

Add 15 more to save $85.95

View bulk pricing options

Subtotal (1 reel of 3500 units)*

$327.62

(exc. GST)

$360.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 89 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per unit*
Saving
1 - 14$327.62$0.094-
15 - 49$321.89$0.092$85.95
50 +$313.57$0.09$702.50

*price indicative

RS Stock No.:
702-6995
Mfr. Part No.:
120-50009 T18RA3500-PA66HS-NA
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Tie

Length

100mm

Width

2.5mm

Colour

Natural

Material

Polyamide 66

Sub Type

Non-Releasable

UV Resistant

No

Fire Behaviour

Halogen Free

Tensile Strength

80N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Series

T18RA3500 HS

Standards/Approvals

RoHS, UL

Maximum Bundle Diameter

20mm

Package Size

3500

COO (Country of Origin):
DE

Cable Ties for Autotool 2000


Cable tie reels for electronically operated automatic cable tying system Autotool 2000, designed to speed up the binding process. The Autotool 2000 allows for bundling, threading and cutting achieved at the touch of a button. With the bench mount kit or the overhead dispenser, the Autotool can be used stationary or mobile depending on the customers application.

Key Features

• Bands of 50 or reels of 3500 cable ties

• Available in natural and black (PA66)

• Inside serration guarantees a secure hold of bundled items

• Ties suitable for bundles of up to 20mm in diameter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy