HellermannTyton Cable Ties, Outside Serrated, 140mm x 42 mm, Black PA 6.6 Heatstabilised, Pk-250
- RS Stock No.:
- 276-5353
- Mfr. Part No.:
- 156-04096
- Brand:
- HellermannTyton
Subtotal (1 pack of 250 units)*
$1,402.50
(exc. GST)
$1,542.50
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 2,250 unit(s) shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 250 + | $5.61 | $1,402.50 |
*price indicative
- RS Stock No.:
- 276-5353
- Mfr. Part No.:
- 156-04096
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 140mm | |
| Width | 42 mm | |
| Colour | Black | |
| Material | PA 6.6 Heatstabilised | |
| Type | Outside Serrated | |
| Quantity | 250 | |
| Maximum Bundle Diameter | 25.4mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 140mm | ||
Width 42 mm | ||
Colour Black | ||
Material PA 6.6 Heatstabilised | ||
Type Outside Serrated | ||
Quantity 250 | ||
Maximum Bundle Diameter 25.4mm | ||
- COO (Country of Origin):
- PL
The HellermannTyton soft grip mounts are especially designed for use with soft grip ties. The versatile combinations provide a variety of flexible fastening options for fluid management or cooling systems in vehicles. The Soft Grip Series is a unique semi-customised part solution and designed to save time, money and development effort. The foot parts of the mounts can be adjusted to individual customer requirements.
Suitable for a variety of fastening requirements
Pre locking feature holds the cable tie in place before it is tensioned
Soft Grip cable ties can be removed with a screwdriver for maintenance
EVO9SG application tool with adjusted nose piece available
Pre locking feature holds the cable tie in place before it is tensioned
Soft Grip cable ties can be removed with a screwdriver for maintenance
EVO9SG application tool with adjusted nose piece available
Related links
- HellermannTyton Cable Tie 150mm x 4.6 mm Pk-100
- HellermannTyton Cable Tie 390mm x 7.6 mm Pk-100
- HellermannTyton Cable Tie Black PA 6.6 Heatstabilised, Pk-100
- HellermannTyton Cable Tie 150mm x 4.6 mm Pk-100
- HellermannTyton Cable Tie 200mm x 4.6 mm Pk-100
- HellermannTyton Cable Ties 205mm x 4.7 mm Pk-100
- HellermannTyton Cable Ties 200mm x 4.6 mm Pk-500
- HellermannTyton Cable Ties 160mm x 5 mm Pk-3000
