Panduit Cable Tie, Non-Releasable, 203 mm x 3.6mm, Natural Nylon

Subtotal (1 pack of 100 units)*

$59.10

(exc. GST)

$65.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,700 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +$0.591$59.10

*price indicative

RS Stock No.:
274-0019
Mfr. Part No.:
BT2I-C
Brand:
Panduit
Find similar products by selecting one or more attributes.
Select all

Brand

Panduit

Length

203mm

Product Type

Cable Tie

Width

3.6mm

Colour

Natural

Material

Nylon

Sub Type

Non-Releasable

UV Resistant

Yes

Tensile Strength

178N

Minimum Operating Temperature

-60°C

Series

Dome-Top

Maximum Operating Temperature

85°C

Package Size

100

Standards/Approvals

CSA, UL 62275 (File E56854), RoHS, QPL-AS23190, NRC 10CFR50, 11130200, CSA C22.2 No. 62275

Maximum Bundle Diameter

51mm

RoHS Status: Exempt

COO (Country of Origin):
CR
The Panduit dome top barb ty cable tie features a unique patented design with its round smooth edges. Paired with the stainless-steel locking barb, these cable ties provide consistent performance, reliability and infinite adjustability through the entire bundle range.

High strength and low thread force

Nylon 6.6 material

RoHS compliant

UL Listed for use in plenum or air handling spaces per NEC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy