ABB Cable Tie, Cable Tray, 300 mm x 4.8mm, Yellow Polyamide 66
- RS Stock No.:
- 253-2592
- Mfr. Part No.:
- 7TCG054360R0269
- Brand:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 253-2592
- Mfr. Part No.:
- 7TCG054360R0269
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Cable Tie | |
| Length | 300mm | |
| Width | 4.8mm | |
| Colour | Yellow | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tray | |
| Tensile Strength | 222N | |
| Maximum Operating Temperature | 85°C | |
| Series | TY300 | |
| Maximum Bundle Diameter | 76.2mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Cable Tie | ||
Length 300mm | ||
Width 4.8mm | ||
Colour Yellow | ||
Material Polyamide 66 | ||
Sub Type Cable Tray | ||
Tensile Strength 222N | ||
Maximum Operating Temperature 85°C | ||
Series TY300 | ||
Maximum Bundle Diameter 76.2mm | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
The ABB TY300-50-4 are yellow, nylon/polyamide 6.6 cable ties for indoor applications. It can withstand temperatures of up to 85°C or 185F.
Length of 300mm (11.81 inches)
Width of 4.8mm (0.19 inches)
Thickness of 1.3mm (0.05 inches)
Tensile strength rating of 222 Newton's (50 pounds)
Related links
- ABB Cable Tie 170 mm x 2.3mm, Yellow Polyamide 66
- NEMIQ Cable Tie 252 mm x 4.8mm, Yellow Polyamide 66
- NEMIQ Cable Tie 371 mm x 4.8mm, Yellow Polyamide 66
- NEMIQ Cable Tie 286 mm x 4.8mm, Yellow Polyamide 66
- Thomas & Betts Cable Tie 300 mm x 13.2mm, Natural Polyamide 66
- RS PRO Cable Tie 385 mm x 4.8mm, Yellow Polyamide 66
- RS PRO Cable Tie 280 mm x 4.8mm, Yellow Polyamide 66
- HellermannTyton Cable Tie 196 mm x 4.8mm, Yellow Polyamide 66