Thomas & Betts Cable Tie, Cable Tray, 343 mm x 6.9mm, Green Polyamide 66

Subtotal (1 pack of 500 units)*

$1,301.00

(exc. GST)

$1,431.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
500 +$2.602$1,301.00

*price indicative

RS Stock No.:
253-2524
Mfr. Part No.:
7TCG009590R0008
Brand:
Thomas & Betts
Find similar products by selecting one or more attributes.
Select all

Brand

Thomas & Betts

Length

343mm

Product Type

Cable Tie

Width

6.9mm

Colour

Green

Material

Polyamide 66

Sub Type

Cable Tray

Fire Behaviour

UL/CSA V-2 Flammability according to UL94

Tensile Strength

180N

Series

TYC29M

Maximum Operating Temperature

85°C

Standards/Approvals

UL/EN/CSA62275 Type 2/21S

Maximum Bundle Diameter

48mm

Package Size

500

RoHS Status: Not Applicable

COO (Country of Origin):
HU
The ABB TYH272M cable ties are made of heat stabilized nylon/polyamide 6.6 and they can withstand temperatures of up to 105°C or 225F. The cable ties have greenish tint color and ideal for indoor applications.

Length of 343mm (13.5 inches)

Width of 6.9mm (0.27 inch)

Thickness of 1.5mm (0.06 inch)

Tensile strength rating of 540 Newton's (120 pounds)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy