Thomas & Betts Cable Tie, Cable Tray, 343 mm x 6.9mm, Green Polyamide 66
- RS Stock No.:
- 253-1829
- Mfr. Part No.:
- 7TAG009370R0026
- Brand:
- Thomas & Betts
Subtotal (1 pack of 500 units)*
$1,596.00
(exc. GST)
$1,755.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 500 + | $3.192 | $1,596.00 |
*price indicative
- RS Stock No.:
- 253-1829
- Mfr. Part No.:
- 7TAG009370R0026
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Tie | |
| Length | 343mm | |
| Width | 6.9mm | |
| Colour | Green | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tray | |
| Fire Behaviour | V-2 Flammability According To UL94 | |
| Minimum Operating Temperature | -60°C | |
| Tensile Strength | 534N | |
| Series | TY27M | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CE, EN, UL | |
| Maximum Bundle Diameter | 102mm | |
| Package Size | 500 | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Tie | ||
Length 343mm | ||
Width 6.9mm | ||
Colour Green | ||
Material Polyamide 66 | ||
Sub Type Cable Tray | ||
Fire Behaviour V-2 Flammability According To UL94 | ||
Minimum Operating Temperature -60°C | ||
Tensile Strength 534N | ||
Series TY27M | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CE, EN, UL | ||
Maximum Bundle Diameter 102mm | ||
Package Size 500 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
The ABB has cable tie with tensile strength rating of 534 newton's. The operating temperature of tie is 85 degrees celsius. The material used for the tie is nylon, polyamide 6.6.
Color is green
Product net width is 6.9 mm
- RS Stock No. 2531826
- Mfr. Part No. 7TAG009370R0023
Each (In a Pack of 500)
$1.216
- RS Stock No. 2531063
- Mfr. Part No. 7TAG009600R0009
Each (In a Pack of 50)
$6.17
- RS Stock No. 2532524
- Mfr. Part No. 7TCG009590R0008
Each (In a Pack of 500)
$2.602
- RS Stock No. 2531832
- Mfr. Part No. 7TAG009370R0029
Each (In a Pack of 500)
$3.192
Related links
- Thomas & Betts Cable Tie 343 mm x 6.9mm, Green Polyamide 66
- Thomas & Betts Cable Tie 343 mm x 6.9mm, Purple Polyamide 66
- Thomas & Betts Cable Tie 343 mm x 6.9mm, Black Polyamide 66
- Thomas & Betts Cable Tie 343 mm x 6.9mm, Orange Polyamide 66
- Thomas & Betts Cable Tie 343 mm x 6.9mm, Yellow Polyamide 66
- Thomas & Betts Cable Tie 343 mm x 6.9mm, Grey Polyamide 66
- Thomas & Betts Cable Tie 343 mm x 6.9mm, Blue Polyamide 66
- Thomas & Betts Cable Tie 343 mm x 6.9mm, Red Polyamide 66











