Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Cables & Wires
Cable Ties & Fixings
Cable Ties
ABB Cable Ties, Cable Tray, 150mm x 7.6 mm, Black Nylon
RS Stock No.:
253-1256
Mfr. Part No.:
7TAG054750R0012
Brand:
ABB
Technical data sheets (2)
View all Cable Ties
Discontinued product
RS Stock No.:
253-1256
Mfr. Part No.:
7TAG054750R0012
Brand:
ABB
Legislation and Compliance
Product Details
Specifications
RoHS Status: Exempt
Statement of conformity
COO (Country of Origin):
US
The ABB has cable tie with tensile strength rating of 222 newton's. The operating temperature of tie is 85 degrees celsius. The material used for the tie is nylon, polyamide 6.6.
Color is black
Product net width is 7.6 mm
Attribute
Value
Length
150mm
Width
7.6 mm
Colour
Black
Material
Nylon 66
Type
Cable Tray
Related links
Cutting Mats
IDC Tools
Hammers
RS PRO 5L PP Narrow Neck Carboy Bottle
RS PRO Zinc Alloy 5-way Control Cabinet Key
Cable Knives
Connector Tool Kits
CK Polyester, 4 Pocket Tool Belt Pouch