ABB Cable Ties, , 453mm x 7.6 mm, Natural Nylon
- RS Stock No.:
- 253-1248
- Mfr. Part No.:
- 7TAG054360R0341
- Brand:
- ABB
On back order for despatch 30/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 50)
$1.948
(exc. GST)
$2.143
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 + | $1.948 | $97.40 |
*price indicative
- RS Stock No.:
- 253-1248
- Mfr. Part No.:
- 7TAG054360R0341
- Brand:
- ABB
Related links
- ABB Cable Ties, , 356mm x 7.6 mm, Natural Nylon
- ABB Cable Ties, , 302mm x 7.6 mm, Natural Nylon
- ABB Cable Ties, , 200mm x 7.6 mm, Natural Nylon
- ABB Cable Ties, , 374.6mm x 7.6 mm, Natural Nylon
- ABB Cable Ties, Cable Tray, 600mm x 7.6 mm, Natural Nylon
- Thomas & Betts Cable Ties, Standard, 375mm x 7.6 mm, Natural Nylon, Pk-500
- HellermannTyton Cable Tie, 225mm x 7.6 mm, Natural Nylon
- HellermannTyton Cable Tie, 380mm x 7.6 mm, Natural Nylon