Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Cables & Wires
Cable Ties & Fixings
Cable Ties
ABB Cable Ties, , 200mm x 7.6 mm, Natural Nylon
RS Stock No.:
253-2570
Mfr. Part No.:
7TCG054360R0186
Brand:
ABB
Technical data sheets
View all Cable Ties
Discontinued product
RS Stock No.:
253-2570
Mfr. Part No.:
7TCG054360R0186
Brand:
ABB
Legislation and Compliance
Product Details
Specifications
RoHS Status: Exempt
Statement of conformity
COO (Country of Origin):
HU
The ABB has cable tie with tensile strength rating of 534 newton's. The operating temperature of tie is 85 degrees celsius. The material used for the tie is nylon, polyamide 6.6.
Color is natural
Product net width is 7.6 mm
Attribute
Value
Length
200mm
Width
7.6 mm
Colour
Natural
Material
Nylon 66
Type
Cable Tie
Related links
RS PRO 175mm LCD Inclinometer
Hand Saws
CK Polyester, 4 Pocket Tool Belt Pouch
Cable Knives
Clamps
Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
IDC Tools
RS PRO Power Cord, 2m