Thomas & Betts Cable Tie, Cable Tray, 343 mm x 6.9mm, Olive Polyamide 4.6
- RS Stock No.:
- 253-1056
- Mfr. Part No.:
- 7TAG009590R0015
- Brand:
- Thomas & Betts
Subtotal (1 pack of 500 units)*
$2,824.50
(exc. GST)
$3,107.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 500 + | $5.649 | $2,824.50 |
*price indicative
- RS Stock No.:
- 253-1056
- Mfr. Part No.:
- 7TAG009590R0015
- Brand:
- Thomas & Betts
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
| Brand | Thomas & Betts | |
| Length | 343mm | |
| Product Type | Cable Tie | |
| Width | 6.9mm | |
| Colour | Olive | |
| Material | Polyamide 4.6 | |
| Sub Type | Cable Tray | |
| Tensile Strength | 534N | |
| Maximum Operating Temperature | 150°C | |
| Series | TYHT27M | |
| Standards/Approvals | UL, CE | |
| Package Size | 500 | |
| Maximum Bundle Diameter | 89mm | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Length 343mm | ||
Product Type Cable Tie | ||
Width 6.9mm | ||
Colour Olive | ||
Material Polyamide 4.6 | ||
Sub Type Cable Tray | ||
Tensile Strength 534N | ||
Maximum Operating Temperature 150°C | ||
Series TYHT27M | ||
Standards/Approvals UL, CE | ||
Package Size 500 | ||
Maximum Bundle Diameter 89mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
The ABB has cable tie with tensile strength rating of 534 newton's. The operating temperature of tie is 150 degrees celsius. The material used for the tie is nylon, polyamide 6.6.
Color is olive
Product net width is 6.9 mm
Related links
- Thomas & Betts Cable Tie 137 mm x 3.6mm, Olive Polyamide 4.6
- Thomas & Betts Cable Tie 343 mm x 6.9mm, Purple Polyamide 66
- Thomas & Betts Cable Tie 343 mm x 6.9mm, Black Polyamide 66
- Thomas & Betts Cable Tie 343 mm x 6.9mm, Orange Polyamide 66
- Thomas & Betts Cable Tie 343 mm x 6.9mm, Green Polyamide 66
- Thomas & Betts Cable Tie 343 mm x 6.9mm, Yellow Polyamide 66
- Thomas & Betts Cable Tie 343 mm x 6.9mm, Grey Polyamide 66
- Thomas & Betts Cable Tie 343 mm x 6.9mm, Red Polyamide 66