Thomas & Betts Cable Tie, Non-Releasable, 1.032 m x 9mm, Natural Polyamide 66
- RS Stock No.:
- 252-6037
- Mfr. Part No.:
- 7TAG054360R0100 TY1000-175
- Brand:
- Thomas & Betts
This image is representative of the product range
Get a bulk buy discount
Add 15 more to save $25.95
View bulk pricing optionsSubtotal (1 bag of 50 units)*
$71.00
(exc. GST)
$78.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 16 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | $71.00 | $1.42 | - |
| 15 - 49 | $69.27 | $1.385 | $25.95 |
| 50 + | $66.79 | $1.336 | $210.50 |
*price indicative
- RS Stock No.:
- 252-6037
- Mfr. Part No.:
- 7TAG054360R0100 TY1000-175
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Length | 1.032m | |
| Product Type | Cable Tie | |
| Width | 9mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Sub Type | Non-Releasable | |
| UV Resistant | No | |
| Fire Behaviour | UL 94 V-2 | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 778.438N | |
| Maximum Operating Temperature | 85°C | |
| Series | Ty-Fast | |
| Standards/Approvals | CE, UL, UL E49405 | |
| Package Size | 50 | |
| Maximum Bundle Diameter | 305mm | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Length 1.032m | ||
Product Type Cable Tie | ||
Width 9mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Sub Type Non-Releasable | ||
UV Resistant No | ||
Fire Behaviour UL 94 V-2 | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 778.438N | ||
Maximum Operating Temperature 85°C | ||
Series Ty-Fast | ||
Standards/Approvals CE, UL, UL E49405 | ||
Package Size 50 | ||
Maximum Bundle Diameter 305mm | ||
Ty-Fast® Heavy Duty Cable Ties
Features and Benefits
Ty-Fast® series of black UV resistant and natural non-release heavy-duty cable ties suitable for binding large groups of cables or components.
• Manufactured from nylon 6.6
• Temperature Rating: -40°C to +85°C
- RS Stock No. 2526015
- Mfr. Part No. 7TAG054360R0345 TY600-175
1 Bag of 50
$37.23
- RS Stock No. 2526021
- Mfr. Part No. 7TAG054360R0350 TY900-175
1 Bag of 50
$60.11
- RS Stock No. 2511791
- Mfr. Part No. AB1000(922-00042)
1 Bag of 25
$176.73
- RS Stock No. 2526071
- Mfr. Part No. 7TAG054360R0101 TY1000-175X
1 Bag of 50
$84.55
Related links
- Thomas & Betts Cable Tie 612 mm x 9mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 914 mm x 9mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 631 mm x 9mm, Black Polyamide 66
- Thomas & Betts Cable Tie 914 mm x 9mm, Black Polyamide 66
- Thomas & Betts Cable Tie 91.95 mm x 2.29mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 340.36 mm x 6.86mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 198 mm x 4.7mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 184.15 mm x 4.83mm, Natural Polyamide 66










