HellermannTyton Cable Tie, 201mm x 4.7 mm, Blue ETFE
- RS Stock No.:
- 251-1995
- Mfr. Part No.:
- T50R-TZ(111-00732)
- Brand:
- HellermannTyton
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 100
$276.66
(exc. GST)
$304.33
(inc. GST)
- RS Stock No.:
- 251-1995
- Mfr. Part No.:
- T50R-TZ(111-00732)
- Brand:
- HellermannTyton
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 201mm | |
| Width | 4.7 mm | |
| Colour | Blue | |
| Material | ETFE | |
| Type | Non-Releasable | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 201mm | ||
Width 4.7 mm | ||
Colour Blue | ||
Material ETFE | ||
Type Non-Releasable | ||
- COO (Country of Origin):
- JP
The HellermannTyton T-series cable tie made of ethylene/tetrafluoroethylene (E/TFE) for bundling and securing of cables, pipes and hoses. This cable tie can be used for nearly all kind of applications. Quick, simple fixing by hand or with HellermannTyton
Blue cable tie offering high chemical resistance
High tensile strength with very low insertion force
Only high quality plastic is used meeting recycling targets
Inside serrated cable ties for a strong hold onto bundles
Ergonomic bent tail offers quick and
High tensile strength with very low insertion force
Only high quality plastic is used meeting recycling targets
Inside serrated cable ties for a strong hold onto bundles
Ergonomic bent tail offers quick and
Related links
- HellermannTyton Cable Tie 201mm x 4.7 mm Pk-100
- HellermannTyton Cable Tie Blue ETFE, Pk-100
- HellermannTyton Cable Tie Blue ETFE, Pk-100
- HellermannTyton Cable Tie Blue ETFE, Pk-50
- HellermannTyton Cable Tie Blue ETFE, Pk-100
- HellermannTyton Cable Tie 201mm x 4.6 mm Pk-100
- HellermannTyton Cable Tie 201mm x 4.6 mm Pk-100
- HellermannTyton Cable Tie 150mm x 3.5 mm Pk-100

