HellermannTyton Cable Tie, Non-Releasable, 153 mm x 3.5mm, Natural Polyamide 66
- RS Stock No.:
- 251-1983
- Mfr. Part No.:
- T40S-HS(111-00707)
- Brand:
- HellermannTyton
Subtotal (1 bag of 100 units)*
$8.25
(exc. GST)
$9.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $8.25 | $0.083 |
*price indicative
- RS Stock No.:
- 251-1983
- Mfr. Part No.:
- T40S-HS(111-00707)
- Brand:
- HellermannTyton
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 153mm | |
| Product Type | Cable Tie | |
| Width | 3.5mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Sub Type | Non-Releasable | |
| UV Resistant | Yes | |
| Fire Behaviour | UL 94V-0/V-2 | |
| Tensile Strength | 180N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 110°C | |
| Series | T | |
| Maximum Bundle Diameter | 37mm | |
| Standards/Approvals | HF, UL, RoHS, ANSI | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 153mm | ||
Product Type Cable Tie | ||
Width 3.5mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Sub Type Non-Releasable | ||
UV Resistant Yes | ||
Fire Behaviour UL 94V-0/V-2 | ||
Tensile Strength 180N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 110°C | ||
Series T | ||
Maximum Bundle Diameter 37mm | ||
Standards/Approvals HF, UL, RoHS, ANSI | ||
Package Size 100 | ||
- COO (Country of Origin):
- JP
The HellermannTyton T-series cable tie for bundling and securing of cables, pipes and hoses. This cable tie can be used for nearly all kind of applications. Quick, simple fixing by hand or with HellermannTyton tensioning tools.
Plastic pawl tie closure
Heat stabilized cable ties (PA66HS) for temperatures up to +105 °C
Inside serration provides a strong hold onto bundles
Manual and/or pneumatic tools available for greater process reliability
Related links
- HellermannTyton Cable Tie 153 mm x 3.5mm, Natural Polyamide 66
- HellermannTyton Cable Tie 153 mm x 3.5mm, Black Polyamide 66
- HellermannTyton Cable Tie 152 mm x 3.5mm, Natural Polyamide 66
- HellermannTyton Cable Tie 153 mm x 3.5mm, Blue Polyamide 66
- HellermannTyton Cable Tie 290 mm x 3.5mm, Natural Polyamide 66
- HellermannTyton Cable Tie 370 mm x 3.5mm, Natural Polyamide 66
- HellermannTyton Cable Tie 198 mm x 3.5mm, Natural Polyamide 66
- HellermannTyton Cable Tie 150 mm x 3.5mm, Natural Polyamide 66
