HellermannTyton Cable Tie, Non-Releasable, 100 mm x 1.8mm, Black Polyamide 66
- RS Stock No.:
- 251-1937
- Mfr. Part No.:
- SHT18R-W(111-00618)
- Brand:
- HellermannTyton
Subtotal (1 bag of 1000 units)*
$59.80
(exc. GST)
$65.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $59.80 | $0.06 |
*price indicative
- RS Stock No.:
- 251-1937
- Mfr. Part No.:
- SHT18R-W(111-00618)
- Brand:
- HellermannTyton
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie | |
| Length | 100mm | |
| Width | 1.8mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Non-Releasable | |
| Fire Behaviour | UL 94 V-2 | |
| Tensile Strength | 80N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | T | |
| Maximum Bundle Diameter | 22mm | |
| Standards/Approvals | UL, RoHS, HF | |
| Package Size | 1000 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie | ||
Length 100mm | ||
Width 1.8mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Non-Releasable | ||
Fire Behaviour UL 94 V-2 | ||
Tensile Strength 80N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series T | ||
Maximum Bundle Diameter 22mm | ||
Standards/Approvals UL, RoHS, HF | ||
Package Size 1000 | ||
- COO (Country of Origin):
- JP
The HellermannTyton UV-resistant, black color T-series cable tie for bundling and securing of cables, pipes and hoses. This cable tie can be used for nearly all kind of applications. Quick, simple fixing by hand or with HellermannTyton tensioning tools.
Plastic pawl tie closure
High tensile strength with very low insertion force
Only high quality plastic is used meeting recycling targets
Inside serrated cable ties for a strong hold onto bundles
Ergonomic bent tail offers quick and simple installation
Related links
- HellermannTyton Cable Tie 100 mm x 1.8mm, Natural Polyamide 66
- HellermannTyton Cable Tie 160 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 383 mm x 4.8mm, Black Polyamide 66
- HellermannTyton Cable Tie 202 mm x 3.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 301 mm x 4.8mm, Black Polyamide 66
- HellermannTyton Cable Tie 251 mm x 4.8mm, Black Polyamide 66
- HellermannTyton Cable Tie 153 mm x 3.5mm, Black Polyamide 66
- HellermannTyton Cable Tie 205 mm x 2.5mm, Black Polyamide 66
