HellermannTyton Cable Tie, Non-Releasable, 202 mm x 3.6mm, Black Polyamide 66
- RS Stock No.:
- 251-1972
- Mfr. Part No.:
- T30L-W(111-00685)
- Brand:
- HellermannTyton
Subtotal (1 bag of 100 units)*
$30.76
(exc. GST)
$33.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $30.76 | $0.308 |
*price indicative
- RS Stock No.:
- 251-1972
- Mfr. Part No.:
- T30L-W(111-00685)
- Brand:
- HellermannTyton
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie | |
| Length | 202mm | |
| Width | 3.6mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Non-Releasable | |
| UV Resistant | Yes | |
| Fire Behaviour | UL 94V-0/V-2 | |
| Tensile Strength | 135N | |
| Minimum Operating Temperature | -40°C | |
| Series | T | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL, RoHS, HF, ANSI | |
| Maximum Bundle Diameter | 50mm | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie | ||
Length 202mm | ||
Width 3.6mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Non-Releasable | ||
UV Resistant Yes | ||
Fire Behaviour UL 94V-0/V-2 | ||
Tensile Strength 135N | ||
Minimum Operating Temperature -40°C | ||
Series T | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL, RoHS, HF, ANSI | ||
Maximum Bundle Diameter 50mm | ||
Package Size 100 | ||
- COO (Country of Origin):
- JP
The HellermannTyton UV-resistant, black color T-series cable tie for bundling and securing of cables, pipes and hoses especially in outdoor areas. This cable tie can be used for nearly all kind of outdoor applications. Quick, simple fixing by hand or with
UV resistant black cable tie for outdoor use at higher temperatures
Made from 100 % high quality plastic, allows for good recycling
Inside serration for a strong hold onto bundles
Simple to insert due to bent tail
Related links
- HellermannTyton Cable Tie 202 mm x 3.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 202 mm x 3.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 202 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 202 mm x 4.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 202 mm x 4.6mm, White Polyamide 66
- HellermannTyton Cable Tie 198 mm x 3.5mm, Black Polyamide 66
- HellermannTyton Cable Tie 160 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 383 mm x 4.8mm, Black Polyamide 66
