Tesa Cable Tie Bundling Tool, Releasable, 5 m x 10mm, Black Polyamide
- RS Stock No.:
- 249-6638
- Mfr. Part No.:
- 55239-00000-02
- Brand:
- Tesa
Get a bulk buy discount
Add 15 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$22.33
(exc. GST)
$24.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 60 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $22.33 | - |
| 15 - 39 | $21.44 | 3% |
| 40 + | $20.55 | 7% |
*price indicative
- RS Stock No.:
- 249-6638
- Mfr. Part No.:
- 55239-00000-02
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Length | 5m | |
| Product Type | Cable Tie Bundling Tool | |
| Width | 10mm | |
| Colour | Black | |
| Material | Polyamide | |
| Sub Type | Releasable | |
| Series | tesa On & Off | |
| Package Size | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Length 5m | ||
Product Type Cable Tie Bundling Tool | ||
Width 10mm | ||
Colour Black | ||
Material Polyamide | ||
Sub Type Releasable | ||
Series tesa On & Off | ||
Package Size 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Tesa on & off bundling cable manager universal is a versatile home and office helper that you will quickly learn to appreciate. This wire clamp consists of half a meter of 10 mm wide black hook & loop strip that is ideal for bundling, grouping and organizing cables.
For tidying bundles of cable and other objects
Can be cut to size
Ideal for household and office
Many applications, reusable
1,000 times open and close
Related links
- Tesa Cable Tie Bundling Tool 200 mm x 12mm, Blue Polyamide
- HellermannTyton ATS3080 Cable Tie Bundling Tool
- HellermannTyton Autotool 2000 CPK Cable Tie Bundling Tool
- Tesa Tesa Glue Stamp Glue Stick
- Tesa Tape Dispenser & Tape for 12 mm Width Tape
- Tesa Transparent TESAPACK Packing Tape, 66 mm x 50mm
- Tesa Black Hook & Loop Tape, 10cm x 5 mm
- Tesa Transparent Tesafilm crystal clear Tape Dispenser 19mm x 33 m
