Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 224-3185
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 200mm | |
| Width | 4.6 mm | |
| Colour | Black | |
| Material | Nylon 66 | |
| Type | Non-Releasable | |
| UV Resistant | No | |
| Maximum Operating Temperature | +105°C | |
| Fire Behaviour | Self-extinguishing | |
| Tensile Strength | 22kg | |
| Maximum Bundle Diameter | 52mm | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 200mm | ||
Width 4.6 mm | ||
Colour Black | ||
Material Nylon 66 | ||
Type Non-Releasable | ||
UV Resistant No | ||
Maximum Operating Temperature +105°C | ||
Fire Behaviour Self-extinguishing | ||
Tensile Strength 22kg | ||
Maximum Bundle Diameter 52mm | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
RS PRO Cable Tie with Tie Mount
Introducing the range of RS PRO Cable Ties with Tie Mounts, ideal for use when fastening electrical cables or wires outdoors or in environments with extreme temperature fluctuations. The non-releasable locking mechanism ensures a secure hold when tying or fastening items together, while the ultra-durable and self-extinguishing nylon material provides a strong and long-lasting solution that can withstand harsh environments. In addition to this, the serrations on the cable tie surface provide a strong hold on bundles, even at high tension. Saddle type cable tie mounts are easy to install by simply fixing them with a screw and securing the wire bundles with the cable tie. This RS PRO cable tie is ideal for use when installing cabling in factories, industrial and manufacturing plants, as well as a wide range of other applications, making them essential items for any tool box.
Features and Benefits:
- The RS PRO cable tie offers an easy to use, non-releasable cable tie and cable tie mounting base for quick installation and ultra-secure fastening, even by hand
- The serration on the cable ties and the high tensile strength of the nylon cable tie provides a strong hold onto bundles even when under high tension
- By using the non-releasable locking mechanism, it also offers a rounded shape around the bundle, reducing the risk of pinching or damage to fragile cabling
- Made from high-quality PA66MP (Nylon 66) that offers high strength and wear resistance, even at high and low temperature extremes
- Nylon 66 also offers excellent chemical resistance for food and pharmaceutical processing, equipment and manufacturing applications
- Available in a range of neutral colours for discreet cable management or tidying
- Supplied in a variety of pack sizes and available in a wide range of lengths and widths
Applications:
Cable ties are used as a type of fastener, for holding items together, primarily electrical cable or wire. Cable ties are cheap, easy to use and strong which means they are classed as a heavy-duty general-purpose item that is versatile enough to be used across a wide range of applications, like:
- Automotive and transportation industry
- Aerospace industry
- Oil and Gas industry
- Cable management
- Home/DIY, gardening and general maintenance
Are these cable ties re-usable?
No, these cable ties are one use only, so it is important to ensure regular checks are undertaken to ensure they have not perished over time, especially when they are being used in environments with exposure to rapid and extreme temperature changes or chemicals. When they need to be replaced, the secure self-locking mechanism allows for quick and easy installation, even when being installed by hand.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Standards and Certifications:
- UL 94 V-2
- CE Certified
- Low Smoke and Halogen Free
- RoHS Compliant
Related links
- RS PRO Cable Tie Black Nylon, Pk-100
- HellermannTyton Cable Tie Black Nylon, Pk-500
- HellermannTyton Cable Tie Black Nylon, Pk-200
- HellermannTyton Cable Tie 200mm x 4.6 mm Pk-100
- HellermannTyton Cable Tie Black Nylon, Pk-100
- RS PRO Cable Tie Black Coated, Pk-100
- RS PRO Cable Tie Black PP, Pk-250
- RS PRO Cable Tie Black PP, Pk-100
