RS PRO Cable Tie CT-SS

Subtotal (1 bag of 100 units)*

$90.00

(exc. GST)

$99.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,100 unit(s) shipping from 30 March 2026
  • Plus 1,000 unit(s) shipping from 01 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
100 +$0.90$90.00

*price indicative

RS Stock No.:
183-4159
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Cable Tie

Series

CT-SS

COO (Country of Origin):
CN

RS PRO Zigzag Cable Tie


The RS PRO fully coated zigzag cable tie is made of 316 stainless steel and has a maximum bundle diameter of 50mm. This black fireproof tie has a dimension of 200mm x 4.6mm x 0.35mm (L x W x T) and has a polyester coating that prevents static electricity. It provides additional edge protection. The tie is self-locking with a rollerball head, making it fast and easy to secure. The zigzag design maintains the installed tension on surfaces, reducing movement and slips.

Features and Benefits


• UV-resistant

• Operating temperature ranging between -80°C and 150°C

• Halogen-free

• Non-toxic coating

Applications


• Petrochemical industry

• Food industry

• Power stations

• Mining

• Ship-building

Certifications


• ANSI/ESD S20.20:2014

• BS EN 61340-5-1:2007

Related links