HellermannTyton Cable Tie, Non-Releasable, 145 mm x 3.4mm, Beige Polyetheretherketone
- RS Stock No.:
- 218-1580
- Mfr. Part No.:
- 156-01146 PT2AP3SFT6.5-PEEK-BGE
- Brand:
- HellermannTyton
Subtotal (1 bag of 100 units)*
$3,102.61
(exc. GST)
$3,412.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $3,102.61 | $31.026 |
*price indicative
- RS Stock No.:
- 218-1580
- Mfr. Part No.:
- 156-01146 PT2AP3SFT6.5-PEEK-BGE
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie | |
| Length | 145mm | |
| Width | 3.4mm | |
| Colour | Beige | |
| Material | Polyetheretherketone | |
| Sub Type | Non-Releasable | |
| UV Resistant | Yes | |
| Fire Behaviour | Halogen Free | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 240°C | |
| Series | PT2A | |
| Package Size | 100 | |
| Maximum Bundle Diameter | 32mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie | ||
Length 145mm | ||
Width 3.4mm | ||
Colour Beige | ||
Material Polyetheretherketone | ||
Sub Type Non-Releasable | ||
UV Resistant Yes | ||
Fire Behaviour Halogen Free | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 240°C | ||
Series PT2A | ||
Package Size 100 | ||
Maximum Bundle Diameter 32mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The HellermannTyton has beige colour. It is made up of polyamide. It has 145 mm length and 3.4 mm width.
Pre-assembled 2-piece fixing tie with Edge Clip
Cable tie head can be moved after bundling
Related links
- HellermannTyton Cable Tie 145 mm x 3.4mm, Beige Polyetheretherketone
- HellermannTyton Cable Tie 250 mm x 4.65mm, Beige Polyetheretherketone
- HellermannTyton Cable Tie 220 mm x 4.7mm, Beige Polyetheretherketone
- HellermannTyton Cable Tie 145 mm x 3.4mm, Black Polyamide
- HellermannTyton Cable Tie Beige Polyetherketone
- HellermannTyton Beige Cable Tie Mount 4.6 mm x 10.2mm x 20.5 mm
- SES Sterling Cable Tie 145 mm x 3.4mm, Blue Polyamide 66
- HellermannTyton Cable Tie 110 mm x 2mm, Beige Bio-Based Polymer
