HellermannTyton Cable Tie, Releasable, 200 mm x 4.6mm, Black Polyamide 66

Subtotal (1 bag of 100 units)*

$2,171.51

(exc. GST)

$2,388.66

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$2,171.51$21.715

*price indicative

RS Stock No.:
215-9183
Mfr. Part No.:
111-01673 T50RFIDCHA-PA66-BU
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Tie

Length

200mm

Width

4.6mm

Colour

Black

Material

Polyamide 66

Sub Type

Releasable

UV Resistant

No

Fire Behaviour

Halogen Free

Minimum Operating Temperature

-40°C

Tensile Strength

225N

Maximum Operating Temperature

85°C

Series

T50RFIDCHA

Maximum Bundle Diameter

50mm

Standards/Approvals

RoHS, HF

Package Size

100

COO (Country of Origin):
GB
The HellermannTyton Flexible, contactless data communication. Clear identification of objects through unique numbering. Faster data management compared to paper solution. More accurate documentation processes - prevention of human errors. Robust and resistant to harsh environments and cleaning processes. Rewritable. RFID cable ties provide an innovative solution for clear and rapid product identification. The nylon cable ties are equipped with an RFID transponder and therefore combine the numerous advantages of a regular cable tie with RFID technology. The ties are especially suited for securing, tracking and identification of products in the areas of resource management, electrical inspection, as well as for easy management of maintenance and repair routines.

Halogen-free

Suitable for installation in public areas, road or railway tunnels

Built-in spacer for easy and quick installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy