HellermannTyton Cable Tie, Releasable, 270 mm x 4.6mm, Black Polyamide 66

Subtotal (1 bag of 500 units)*

$453.59

(exc. GST)

$498.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$453.59$0.907

*price indicative

RS Stock No.:
215-9039
Mfr. Part No.:
111-00118 LK2A-PA66HIR-BK
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Length

270mm

Product Type

Cable Tie

Width

4.6mm

Colour

Black

Material

Polyamide 66

Sub Type

Releasable

UV Resistant

No

Fire Behaviour

Halogen Free

Tensile Strength

225N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Series

LK2A

Maximum Bundle Diameter

73mm

Package Size

500

Standards/Approvals

IEC 60092

COO (Country of Origin):
GB

HellermannTyton Cable Tie, 270 (L) x 4.6mm (W), Pack of 500, Black Colour - LK2A Series - 111-00118


Looking to tie up loose ends in your workplace? Choose this cable tie from HellermannTyton. Its inner serrations mean it simply clicks into place to achieve a secure and reliable fit. The PA66HIR material is highly flexible even in cold temperatures, so the fastener is ideal for both indoor and outdoor use. As it's compatible with bundles up to 73mm in diameter, this is a versatile choice for cables, pipes and hoses.

Features & Benefits


• Releasable design means you can reuse the tie to save on waste

• Withstands high-force impacts up to 225N for use with demanding applications

• Durable nylon material stands up to impact and abrasion in tough environments

Applications


• Plumbing

• DIY projects

• Construction industry

• Arboriculture

Does this cable tie withstand extreme environments?


Yes. It has a wide operating temperature range of -40°C to +80°C, so it's at home in extreme conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy