HellermannTyton Cable Tie, Releasable, 200 mm x 4.6mm, Black Polyamide 66
- RS Stock No.:
- 215-9180
- Mfr. Part No.:
- 150-40582 T50REC5B-PA66HS/PA66HIRHS-BK
- Brand:
- HellermannTyton
Subtotal (500 units, in bags of 500)*
$1,088.25
(exc. GST)
$1,197.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $1,088.25 | $2.177 |
*price indicative
- RS Stock No.:
- 215-9180
- Mfr. Part No.:
- 150-40582 T50REC5B-PA66HS/PA66HIRHS-BK
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 200mm | |
| Product Type | Cable Tie | |
| Width | 4.6mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Halogen Free | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 225N | |
| Series | T50REC5B | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | HF, RoHS | |
| Maximum Bundle Diameter | 45mm | |
| Package Size | 500 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 200mm | ||
Product Type Cable Tie | ||
Width 4.6mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Releasable | ||
UV Resistant No | ||
Fire Behaviour Halogen Free | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 225N | ||
Series T50REC5B | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals HF, RoHS | ||
Maximum Bundle Diameter 45mm | ||
Package Size 500 | ||
- COO (Country of Origin):
- DE
The HellermannTyton Pre-assembled 2-piece fixing tie with Edge Clip. Cable tie head can be moved after bundling. EC9, EC10, EC21 and EC22 are for minimum bundle diameters of 1 mm. For edges of 1 - 3 mm. These cable ties and Edge Clip assemblies are ideal for use where holes are not acceptable or where due to temperature problems adhesives will fail. These assemblies are widely used for fixing and bundling cables, pipes and hoses within the automotive industry, harness making, panel building and electrical industry.
Pre-assembled 2-piece fixing tie with Edge Clip
Cable tie head can be moved after bundling
Related links
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 150 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 202 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polyamide
- HellermannTyton Cable Tie Assemblies 200 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 202 mm x 4.6mm, Black Polyamide 66
