HellermannTyton Air Hose For Cable Tie Gun Plastic, Pk-1

Subtotal (1 unit)*

$230.65

(exc. GST)

$253.72

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$230.65

*price indicative

RS Stock No.:
215-9092
Mfr. Part No.:
110-30002 SP MK3PNSP2 AIR HOSE 3 METERS
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Material

Plastic

Quantity

1

Series

MK3PNSP2

COO (Country of Origin):
DE
The HellermannTyton Pneumatic tensioning tool. Tough metal housing. For cable ties up to 4.8 mm width. For consistent tensioning and automatically flush cutting. Infinitely adjustable tension force. High application speed. Reliable and low maintenance. The MK3PNSP2 pneumatic bundling toolis characterized by its unique repeatability at high bundling performance. The cut end ot the tie is automatically ejected. The usual work interruptions to remove the cable tie sections omitted. The pneumatic tensioning tool ensures high process reliability in production, above all in the automotive industry.

Pneumatic tensioning tool
Tough metal housing
For cable ties up to 48 mm width

Compatible Cable Tie: 189-6078

Related links