LED2WORK Cable Tie, Blue Plastic
- RS Stock No.:
- 268-0695
- Mfr. Part No.:
- 210200-13
- Brand:
- LED2WORK
Subtotal (1 unit)*
$20.02
(exc. GST)
$22.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.02 |
*price indicative
- RS Stock No.:
- 268-0695
- Mfr. Part No.:
- 210200-13
- Brand:
- LED2WORK
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LED2WORK | |
| Product Type | Cable Tie | |
| Colour | Blue | |
| Material | Plastic | |
| Series | INROLED_25/INROLED_50 | |
| Package Size | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand LED2WORK | ||
Product Type Cable Tie | ||
Colour Blue | ||
Material Plastic | ||
Series INROLED_25/INROLED_50 | ||
Package Size 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The LED2WORK Cable ties for food industry is simple but effective luminaire holder. The entire luminaire holder is made of metal-detectable plastic and even the smallest pieces are detectable with a metal detector, thus enabling greater safety in food production.
264
Material Plastic (metal detectable PP)
Weight (net) 10 g
Gross weight 10 g
Simple, secure and fast mounting
Related links
- Thomas & Betts Cable Tie 343 mm x 6.9mm, Blue Polyamide 66
- RS PRO Cable Tie Blue Polyamide 66
- Panduit Cable Tie 292 mm x 12.2mm, Aqua Blue Fluoropolymer
- RS PRO Cable Tie Blue Polyamide 66
- RS PRO Cable Tie Blue Polyamide 66
- RS PRO Cable Tie Blue Polyamide 66
- StarTech.com Cable Tie 25 ft x 17.78mm, Blue Nylon
- RS PRO Cable Tie 900 mm x 8mm, Blue Polyamide 66
