HellermannTyton Cable Tie, Releasable, 880mm x 28 mm, Black TPU

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
215-9088
Mfr. Part No.:
115-28898 SOFTFIX XXL-TPU-BK
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Length

880mm

Width

28 mm

Colour

Black

Material

Thermoplastic Polyurethane

Type

Releasable

Series

SOFTFIX XXL

COO (Country of Origin):
AT
The HellermannTyton Elastic and flexible cable ties with rounded and smooth edges. Releasable and reusable. Double slotted head with fixation pawl. Flexibility ensures steady and evenly distributed pressure. Suitable for moving elements and vibrating applications like windmills, machines, robotics, pulsating tubing and conduits. Ideal use for temporarily fixation for presentations, concerts, theatres, exhibitions. Long lifetime when used indoor. The soft, flexible material makes these ties particularly suitable for use on sensitive wires, for instance fibre-optic cables. Additionally they are suitable for moving elements and vibrating applications.

Releasable and reusable
Double slotted head with fixation pawl
Flexibility ensures steady and evenly distributed pressure

Each
$36.57
Each
$60.32
  • RS Stock No. 2818450
  • Mfr. Part No. 20359-442-010902XL
Each
$94.53
  • RS Stock No. 2818460
  • Mfr. Part No. 20359-442-01090XS
Each
$94.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy