HellermannTyton Cable Tie, Releasable, 500 mm x 16mm, Metallic Stainless Steel
- RS Stock No.:
- 215-8988
- Mfr. Part No.:
- 111-00327 AMT5L16SB-SS316L-ML
- Brand:
- HellermannTyton
Subtotal (1 bag of 100 units)*
$2,586.14
(exc. GST)
$2,844.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $2,586.14 | $25.861 |
*price indicative
- RS Stock No.:
- 215-8988
- Mfr. Part No.:
- 111-00327 AMT5L16SB-SS316L-ML
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 500mm | |
| Product Type | Cable Tie | |
| Width | 16mm | |
| Colour | Metallic | |
| Material | Stainless Steel | |
| Sub Type | Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Non-Burning (Except Coating) | |
| Minimum Operating Temperature | -50°C | |
| Tensile Strength | 2.5kN | |
| Series | AMT5L16SB | |
| Maximum Operating Temperature | 538°C | |
| Maximum Bundle Diameter | 110mm | |
| Standards/Approvals | RoHS | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 500mm | ||
Product Type Cable Tie | ||
Width 16mm | ||
Colour Metallic | ||
Material Stainless Steel | ||
Sub Type Releasable | ||
UV Resistant No | ||
Fire Behaviour Non-Burning (Except Coating) | ||
Minimum Operating Temperature -50°C | ||
Tensile Strength 2.5kN | ||
Series AMT5L16SB | ||
Maximum Operating Temperature 538°C | ||
Maximum Bundle Diameter 110mm | ||
Standards/Approvals RoHS | ||
Package Size 100 | ||
- COO (Country of Origin):
- GB
The HellermannTyton AMT ties for heavy-duty application. Available in type 316 stainless steel. Suitable for applications with high vibrations. The AMT tie is designed for heavy duty applications. The folding mechanism ensures that the tie will not become loose under vibration. Therefore in all safety relevant areas where vibration is normal, such as in the rail, ship or construction industry, this product is ideal.
AMT ties for heavy-duty application
Available in type 316 stainless steel
Related links
- HellermannTyton Cable Tie 700 mm x 5.9mm, Metallic Stainless Steel
- HellermannTyton Cable Tie 521 mm x 12.3mm, Metallic Stainless Steel
- HellermannTyton Cable Tie 330 mm x 5mm, Metallic 316 Stainless Steel
- HellermannTyton Cable Tie 630 mm x 5mm, Metallic 316 Stainless Steel
- HellermannTyton Cable Tie 630 mm x 10mm, Metallic 316 Stainless Steel
- HellermannTyton Cable Tie 230 mm x 5mm, Metallic 316 Stainless Steel
- HellermannTyton Cable Tie 230 mm x 10mm, Metallic 316 Stainless Steel
- HellermannTyton Cable Tie 838 mm x 4.6mm, Metallic 304 Stainless Steel
