HellermannTyton Cable Tie, Releasable, 630 mm x 5mm, Metallic 316 Stainless Steel
- RS Stock No.:
- 705-6445
- Mfr. Part No.:
- 111-94240 MLT24SS5-SS316-ML
- Brand:
- HellermannTyton
This image is representative of the product range
Get a bulk buy discount
Add 15 more to save 3%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$390.39
(exc. GST)
$429.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | $390.39 | $3.904 | - |
| 15 - 49 | $376.73 | $3.767 | 3% |
| 50 + | $359.18 | $3.592 | 7% |
*price indicative
- RS Stock No.:
- 705-6445
- Mfr. Part No.:
- 111-94240 MLT24SS5-SS316-ML
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie | |
| Length | 630mm | |
| Width | 5mm | |
| Colour | Metallic | |
| Material | 316 Stainless Steel | |
| Sub Type | Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Halogen Free | |
| Tensile Strength | 420N | |
| Minimum Operating Temperature | -80°C | |
| Series | MLT24SS5 | |
| Maximum Operating Temperature | 538°C | |
| Standards/Approvals | IEC 60092 | |
| Package Size | 100 | |
| Maximum Bundle Diameter | 180mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie | ||
Length 630mm | ||
Width 5mm | ||
Colour Metallic | ||
Material 316 Stainless Steel | ||
Sub Type Releasable | ||
UV Resistant No | ||
Fire Behaviour Halogen Free | ||
Tensile Strength 420N | ||
Minimum Operating Temperature -80°C | ||
Series MLT24SS5 | ||
Maximum Operating Temperature 538°C | ||
Standards/Approvals IEC 60092 | ||
Package Size 100 | ||
Maximum Bundle Diameter 180mm | ||
- COO (Country of Origin):
- GB
MLT Stainless Steel Cable Ties
The MLT range of releasable stainless steel cable ties can be used in the most demanding conditions. They provide additional security, strength and fire resistance making them ideal for use in industries such as ship building, oil rigs and mining.
Features and Benefits
• Heavy duty cable tie
• Fire resistant
• Releasable and reusable
• Available with a polyester coating for the prevention of corrosion
Related links
- HellermannTyton Cable Tie 330 mm x 5mm, Metallic 316 Stainless Steel
- HellermannTyton Cable Tie 230 mm x 5mm, Metallic 316 Stainless Steel
- HellermannTyton Cable Tie 630 mm x 10mm, Metallic 316 Stainless Steel
- HellermannTyton Cable Tie 330 mm x 10mm, Metallic 316 Stainless Steel
- HellermannTyton Cable Tie 230 mm x 10mm, Metallic 316 Stainless Steel
- HellermannTyton Cable Tie 230 mm x 7mm Metallic 316 Stainless Steel, 316 Stainless Steel
- HellermannTyton Cable Tie 362 mm x 12.3mm, Metallic 316 Stainless Steel
- HellermannTyton Cable Tie 362 mm x 4.6mm, Metallic 316 Stainless Steel
