RS PRO Cable Tie, Ball Lock, 125 mm x 4.6mm, Silver 316 Stainless Steel

Get a bulk buy discount

Add 500 more to save $42.00

View bulk pricing options

Subtotal (1 bag of 100 units)*

$47.30

(exc. GST)

$52.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 25,900 unit(s) shipping from 16 November 2026
  • Plus 12,000 unit(s) shipping from 28 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
100 - 400$0.473$47.30-
500 +$0.389$38.90$42.00

*price indicative

RS Stock No.:
183-4228
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Cable Tie

Length

125mm

Width

4.6mm

Colour

Silver

Material

316 Stainless Steel

Sub Type

Ball Lock

UV Resistant

Yes

Fire Behaviour

Fire Resistant

Tensile Strength

1100N

Minimum Operating Temperature

-80°C

Maximum Operating Temperature

500°C

Series

RS PRO

Standards/Approvals

No

Maximum Bundle Diameter

31mm

Package Size

100

COO (Country of Origin):
CN

RS PRO Uncoated Stainless Steel Ball Lock Cable Tie


Introducing ball lock stainless steel cable ties from our trusted and reliable own brand RS PRO, a range of robust and high quality cable ties ideal for securing a wide range of objects in heavy duty applications. These durable cable ties are manufactured from stainless steel 316 offering high tensile strength and security, with fireproof properties making them ideal for use in highly corrosive environments. The cables ties are uncoated, ensuring a cost effective seal, ideal for use in high temperature applications. The enclosed ball lock mechanism allows the cable tie to be securely fastened at any length along the tie by hand, whilst preventing dirt and debris from entering ensuring the cable tie remains securely fastened.

Features and Benefits


  • Available in a wide range of sizes and colours to suit your needs

  • Wide operating temperature range making them ideal for use in various environments

  • Fireproof ensuring the cable tie remains secure in extreme temperatures

  • Uncoated making them highly cost effective and suitable for use in high temperatures

  • Self locking ball lock mechanism that can be tightened at any length for a secure and reliable hold

  • UV-resistant

  • Ideal for use in wide range of industrial environments

  • Applications


    Ball lock stainless steel cable ties are widely used in industrial applications with corrosive environments, due to their robust and fireproof designs. The secure ball locking mechanisms allow them to be securely fastened at any length, whilst ensuring they remain firmly in place in the toughest of conditions. Ball lock cable ties feature a wide temperature range, making them ideal for use in extreme conditions including both hot and cold. RS PRO offers an extensive range of coated ball lock cable ties in a variety of sizes and colours suit your needs and are perfect for use in areas such as:

  • Petrochemical industry

  • Food industry

  • Power stations

  • Automotive

  • HVAC

  • Mining

  • Ship-building

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy