HellermannTyton Cable Tie, Cable Tie x 2.5mm, 3.5 mm, 4.6 mm, Natural Polyamide 66
- RS Stock No.:
- 177-9482
- Mfr. Part No.:
- CABLE TIE KIT NT LARGE
- Brand:
- HellermannTyton
Get a bulk buy discount
Add 15 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$487.84
(exc. GST)
$536.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $487.84 | - |
| 15 - 49 | $482.03 | 1% |
| 50 + | $473.07 | 3% |
*price indicative
- RS Stock No.:
- 177-9482
- Mfr. Part No.:
- CABLE TIE KIT NT LARGE
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie | |
| Width | 2.5mm, 3.5mm, 4.6mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tie | |
| UV Resistant | No | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Maximum Bundle Diameter | 4.8mm | |
| Standards/Approvals | No | |
| Package Size | 1 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie | ||
Width 2.5mm, 3.5mm, 4.6mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Sub Type Cable Tie | ||
UV Resistant No | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Maximum Bundle Diameter 4.8mm | ||
Standards/Approvals No | ||
Package Size 1 | ||
- COO (Country of Origin):
- US
HellermannTyton Cable Tie, Tensile Strength: 80 / 135 / 225 N - CABLE TIE KIT NT LARGE
This product features cable ties with a tensile strength of 200N, available in natural and black colours. With dimensions of 100 x 2.5mm for the T18R variant, it ensures secure bundling of components. The comprehensive pack includes 2000 units.
Features & Benefits
• High tensile strength for secure fastening
• Weather-resistant for outdoor applications
• Easy to handle and apply for efficient organisation
Applications
• Securing cables in electrical installations
• Bundling wires in mechanical systems
• Cable management in automation equipment
• Organising components within electronics projects
Can it withstand extreme temperatures?
Yes, it operates effectively between -55°C and +85°C.
Related links
- HellermannTyton Cable Tie Black Polyamide 66
- HellermannTyton Cable Tie Natural Polyamide 66
- HellermannTyton Cable Tie 100 mm x 2.5mm, Natural Polyamide 66
- HellermannTyton Cable Tie 301 mm x 4.8mm, Natural Polyamide 66
- HellermannTyton Cable Tie 535 mm x 13.2mm, Natural Polyamide 66
- HellermannTyton Cable Tie 148 mm x 2.5mm, Natural Polyamide 66
- HellermannTyton Cable Tie Natural Polyamide 66
- HellermannTyton Cable Tie Black Polyamide 66
