HellermannTyton Cable Tie, Cable Tie, 28 mm x 25mm, Yellow Polypropylene
- RS Stock No.:
- 907-256
- Mfr. Part No.:
- 556-00851
- Brand:
- HellermannTyton
N
Subtotal (100 units, in bags of 100)*
$1,335.09
(exc. GST)
$1,468.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $1,335.09 | $13.351 |
*price indicative
- RS Stock No.:
- 907-256
- Mfr. Part No.:
- 556-00851
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 28mm | |
| Product Type | Cable Tie | |
| Width | 25mm | |
| Colour | Yellow | |
| Material | Polypropylene | |
| Sub Type | Cable Tie | |
| Fire Behaviour | Flammability rating according to UL 94 V2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | HF-Cradle | |
| Standards/Approvals | No | |
| Package Size | 100 pcs | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 28mm | ||
Product Type Cable Tie | ||
Width 25mm | ||
Colour Yellow | ||
Material Polypropylene | ||
Sub Type Cable Tie | ||
Fire Behaviour Flammability rating according to UL 94 V2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series HF-Cradle | ||
Standards/Approvals No | ||
Package Size 100 pcs | ||
- COO (Country of Origin):
- CN
The HellermannTyton cable ties with RFID transponder securely fasten cables while offering enhanced tracking capabilities. These Durable ties are designed for efficient organisation and monitoring in various applications.
Made from halogen-free polypropylene for added safety
UL 94 V2 certified for excellent flammability resistance
Temperature range suitable for environments from -40 °C to +85 °C
Packaged in bags of 100 for convenient storage
