HellermannTyton Cable Tie, RFID, 200 mm x 4.6mm, Black Polyamide 66
- RS Stock No.:
- 860-866
- Mfr. Part No.:
- 111-02545
- Brand:
- HellermannTyton
N
This image is representative of the product range
Subtotal (1 bag of 100 units)*
$8,290.43
(exc. GST)
$9,119.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $8,290.43 | $82.904 |
*price indicative
- RS Stock No.:
- 860-866
- Mfr. Part No.:
- 111-02545
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 200mm | |
| Product Type | Cable Tie | |
| Width | 4.6mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | RFID | |
| UV Resistant | No | |
| Fire Behaviour | Halogen Free | |
| Minimum Operating Temperature | -25°C | |
| Tensile Strength | 220N | |
| Maximum Operating Temperature | 85°C | |
| Series | T50RFIDDHA | |
| Maximum Bundle Diameter | 50mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 200mm | ||
Product Type Cable Tie | ||
Width 4.6mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type RFID | ||
UV Resistant No | ||
Fire Behaviour Halogen Free | ||
Minimum Operating Temperature -25°C | ||
Tensile Strength 220N | ||
Maximum Operating Temperature 85°C | ||
Series T50RFIDDHA | ||
Maximum Bundle Diameter 50mm | ||
- COO (Country of Origin):
- IN
The HellermannTyton Tamper-evident Black RFID Cable Tie integrates high-frequency tracking with standard mechanical bundling. This Polyamide 6.6 tie enables serialized tracking, calibration, and identification in one easy step.
Made from Durable black Polyamide 6.6
High-frequency 13.56 MHz RFID transponder
Secure plastic pawl tie closure
Tamper-evident design for security
