Panduit Cable Tie, Cable Tie, 368 mm x 7.6mm, Green Polypropylene

Subtotal (1 pack of 250 units)*

$111.14

(exc. GST)

$122.25

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$111.14$0.445

*price indicative

RS Stock No.:
767-263
Mfr. Part No.:
PLT4H-TL109
Brand:
Panduit
Find similar products by selecting one or more attributes.
Select all

Brand

Panduit

Product Type

Cable Tie

Length

368mm

Width

7.6mm

Colour

Green

Material

Polypropylene

Sub Type

Cable Tie

Tensile Strength

222N

Minimum Operating Temperature

-60°C

Series

PLT4H-TL109

Maximum Operating Temperature

115°C

Maximum Bundle Diameter

102mm

COO (Country of Origin):
MY
The Panduit Cable tie offers exceptional strength and reliability while ensuring secure fastening in various applications. Its unique design is suited for demanding environments, combining functionality with durability.

Excellent loop tensile strength of 50 lbs (222N) ensures dependable performance

Designed with chemical resistance to withstand harsh conditions effectively

Floating capability allows easy visibility and recovery in liquids

Ultraviolet inhibitor enhances weathering life expectancy up to 7-9 years

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy