Panduit Cable Tie, Cable Tie, 368 mm x 7.6mm, Black, Grey Polypropylene
- RS Stock No.:
- 767-261
- Mfr. Part No.:
- PLT4H-TL100
- Brand:
- Panduit
Subtotal (1 pack of 250 units)*
$111.14
(exc. GST)
$122.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $111.14 | $0.445 |
*price indicative
- RS Stock No.:
- 767-261
- Mfr. Part No.:
- PLT4H-TL100
- Brand:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Product Type | Cable Tie | |
| Length | 368mm | |
| Width | 7.6mm | |
| Colour | Black, Grey | |
| Material | Polypropylene | |
| Sub Type | Cable Tie | |
| Tensile Strength | 222N | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 115°C | |
| Series | PLT4H-TL100 | |
| Maximum Bundle Diameter | 102mm | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Product Type Cable Tie | ||
Length 368mm | ||
Width 7.6mm | ||
Colour Black, Grey | ||
Material Polypropylene | ||
Sub Type Cable Tie | ||
Tensile Strength 222N | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 115°C | ||
Series PLT4H-TL100 | ||
Maximum Bundle Diameter 102mm | ||
- COO (Country of Origin):
- MY
The Panduit Cable tie is a light-heavy cross-section fastening solution designed for various wiring and hose applications, offering superior performance even in challenging chemical environments.
Min. loop tensile strength of 250 lbs (1112 N) ensures reliable fastening
Light-heavy cross-section design enhances durability and resistance to harsh conditions
Excellent chemical resistance to acids, bases, and salts improves longevity
Distinct black colour with ultraviolet inhibitors boosts weathering life expectancy
Related links
- Panduit Cable Tie 368 mm x 7.6mm Grey Polypropylene
- Panduit Cable Tie 290 mm x 7.6mm Grey Polypropylene
- Panduit Cable Tie 368 mm x 7.6mm, Black Nylon
- Panduit Cable Tie 368 mm x 4.8mm Green Polypropylene
- Panduit Cable Tie 99 mm x 2.5mm Grey Polypropylene
- Panduit Cable Tie 142 mm x 3.6mm Grey Polypropylene
- NEMIQ Cable Tie 368 mm x 7.6mm, Grey Polyamide 66
- NEMIQ Cable Tie 368 mm x 7.6mm, Orange Polyamide 66
