RS PRO Cable Tie, Non-Releasable, 550 mm x 3.6mm, Black Polypropylene
- RS Stock No.:
- 656-093
- Brand:
- RS PRO
Subtotal (1 pack of 100 units)*
$4.76
(exc. GST)
$5.24
(inc. GST)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $4.76 | $0.048 |
*price indicative
- RS Stock No.:
- 656-093
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 550mm | |
| Product Type | Cable Tie | |
| Width | 3.6mm | |
| Colour | Black | |
| Material | Polypropylene | |
| Sub Type | Non-Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Self-Extinguishing | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 23kg | |
| Series | RS PRO | |
| Standards/Approvals | Non-Releasable | |
| Package Size | 100 units | |
| Maximum Bundle Diameter | 160mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 550mm | ||
Product Type Cable Tie | ||
Width 3.6mm | ||
Colour Black | ||
Material Polypropylene | ||
Sub Type Non-Releasable | ||
UV Resistant No | ||
Fire Behaviour Self-Extinguishing | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 23kg | ||
Series RS PRO | ||
Standards/Approvals Non-Releasable | ||
Package Size 100 units | ||
Maximum Bundle Diameter 160mm | ||
- COO (Country of Origin):
- TW
RS PRO 150mm Nylon Cable Tie, Non-Releasable
These RS PRO cable ties are designed for securing and organising cables efficiently. Made from Durable nylon, they are Ideal for use in various environments where a strong and reliable bundling solution is required.
Features and Benefits
Non-Releasable Design: Ensures a secure hold that won't loosen over time
UV Resistant: Suitable for outdoor use, resisting degradation from sunlight
High Tensile Strength: Supports up to 18 kg, providing robust cable management
Wide Temperature Range: Operates effectively from -40 °C to 85 °C, suitable for diverse conditions
RoHS Compliant: Meets safety and environmental standards
UV Resistant: Suitable for outdoor use, resisting degradation from sunlight
High Tensile Strength: Supports up to 18 kg, providing robust cable management
Wide Temperature Range: Operates effectively from -40 °C to 85 °C, suitable for diverse conditions
RoHS Compliant: Meets safety and environmental standards
Applications
Electrical installations
Automotive wiring
Industrial cable management
Home organisation
Automotive wiring
Industrial cable management
Home organisation
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cable Tie 330 mm x 3.6mm, Black Polypropylene
- RS PRO Cable Tie 550 mm x 12.7mm, Natural Polyamide 66
- RS PRO Cable Tie 550 mm x 12mm, Black 316 Stainless Steel
- RS PRO Cable Tie 550 mm x 8mm, Black 316 Stainless Steel
- RS PRO Cable Tie 550 mm x 4.6mm, Black 316 Stainless Steel
- RS PRO Cable Tie 550 mm x 12.7mm, Black Polyamide 66
- RS PRO Cable Tie 150 mm x 3.6mm, Black Polyamide 66
- RS PRO Cable Tie 250 mm x 3.6mm, Black Nylon
