RS PRO Cable Tie, Non-Releasable, 240 mm x 4.8mm, Black Polypropylene

Subtotal (1 pack of 100 units)*

$6.47

(exc. GST)

$7.12

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 61 unit(s) shipping from 11 December 2026
  • Plus 240 unit(s) shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$6.47$0.065

*price indicative

RS Stock No.:
656-088
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Length

240mm

Product Type

Cable Tie

Width

4.8mm

Colour

Black

Material

Polypropylene

Sub Type

Non-Releasable

UV Resistant

No

Fire Behaviour

Self-Extinguishing

Tensile Strength

23kg

Series

RS PRO

Standards/Approvals

Non-Releasable

Maximum Bundle Diameter

61mm

Package Size

100 units

COO (Country of Origin):
TW

RS PRO 250mm Black Cable Tie, Polypropylene


RS PRO offers a reliable and Durable cable tie solution with its 250mm black cable tie MADE from high-quality polypropylene. Designed for secure bundling and organising of cables, this non-releasable cable tie ensures a Strong Hold with a tensile strength of 10 kg, making it Ideal for various industrial applications.

Features and Benefits


Non-releasable design: Provides a secure and permanent bundling solution
High tensile strength of 10 kg: Ensures robust and reliable cable management
Made from polypropylene: Offers durability and resistance to wear
Length of 250 mm: Suitable for bundling larger cable groups
Width of 4.8 mm: Balances flexibility and strength for versatile use
RoHS compliant: Meets essential safety and environmental standards

Applications


Electrical installations
Data centres
Manufacturing facilities
Automotive industry

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy