RS PRO Cable Tie, Non-Releasable, 100 mm x 2.5mm, White Nylon
- RS Stock No.:
- 656-033
- Brand:
- RS PRO
Subtotal (1 pack of 100 units)*
$2.82
(exc. GST)
$3.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 148 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $2.82 | $0.028 |
*price indicative
- RS Stock No.:
- 656-033
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Tie | |
| Length | 100mm | |
| Width | 2.5mm | |
| Colour | White | |
| Material | Nylon | |
| Sub Type | Non-Releasable | |
| UV Resistant | No | |
| Fire Behaviour | UL 94 V-0 | |
| Tensile Strength | 8kg | |
| Maximum Operating Temperature | 85°C | |
| Series | RS PRO | |
| Maximum Bundle Diameter | 22mm | |
| Package Size | 100 units | |
| Standards/Approvals | Non-Releasable | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Tie | ||
Length 100mm | ||
Width 2.5mm | ||
Colour White | ||
Material Nylon | ||
Sub Type Non-Releasable | ||
UV Resistant No | ||
Fire Behaviour UL 94 V-0 | ||
Tensile Strength 8kg | ||
Maximum Operating Temperature 85°C | ||
Series RS PRO | ||
Maximum Bundle Diameter 22mm | ||
Package Size 100 units | ||
Standards/Approvals Non-Releasable | ||
- COO (Country of Origin):
- TW
RS PRO 100mm Nylon Cable Tie, UL 94 V-0
RS PRO offers a reliable solution for securing cables and wires with its 100mm Nylon Cable Tie. Designed for non-releasable applications, this cable tie ensures a secure and permanent bundling of cables, making it Ideal for various industrial and domestic uses.
Features and Benefits
Nylon Material: Provides durability and resistance to wear and tear.
UL 94 V-0 Fire Behaviour: Ensures high flame retardancy for safety in critical environments.
Length of 100mm: Suitable for bundling medium-sized cable groups.
Maximum Bundle Diameter of 22mm: Accommodates a wide range of cable sizes.
Tensile Strength of 8kg: Offers strong holding capacity to prevent slippage.
Non-Releasable Design: Ensures a permanent and secure hold.
RoHS Compliant: Meets environmental and safety standards.
UL 94 V-0 Fire Behaviour: Ensures high flame retardancy for safety in critical environments.
Length of 100mm: Suitable for bundling medium-sized cable groups.
Maximum Bundle Diameter of 22mm: Accommodates a wide range of cable sizes.
Tensile Strength of 8kg: Offers strong holding capacity to prevent slippage.
Non-Releasable Design: Ensures a permanent and secure hold.
RoHS Compliant: Meets environmental and safety standards.
Applications
Electrical installations
Cable management in industrial settings
Home and office cable organisation
Cable management in industrial settings
Home and office cable organisation
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cable Tie 100 mm x 2.5mm, White Polyamide 66
- RS PRO Cable Tie 203 mm x 2.5mm, White Nylon
- HellermannTyton Cable Tie 100 mm x 2.5mm, White Polyamide 66
- RS PRO Cable Tie 100 mm x 2.5mm, Blue Nylon
- RS PRO Cable Tie 100 mm x 2.5mm, Blue Polyamide
- RS PRO Cable Tie 100 mm x 2.5mm, Yellow Polyamide 66
- RS PRO Cable Tie 100 mm x 2.5mm, Black Polyamide 66
- RS PRO Cable Tie 100 mm x 2.5mm, Natural Polyamide 66
