RS PRO Cable Tie, Non-Releasable, 100 mm x 2.5mm, Blue Polyamide
- RS Stock No.:
- 606-599
- Brand:
- RS PRO
Subtotal (1 pack of 100 units)*
$3.33
(exc. GST)
$3.66
(inc. GST)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $3.33 | $0.033 |
*price indicative
- RS Stock No.:
- 606-599
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Tie | |
| Length | 100mm | |
| Width | 2.5mm | |
| Colour | Blue | |
| Material | Polyamide | |
| Sub Type | Non-Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Flame Retardant | |
| Tensile Strength | 60N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, HF | |
| Package Size | 100 | |
| Maximum Bundle Diameter | 22mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Tie | ||
Length 100mm | ||
Width 2.5mm | ||
Colour Blue | ||
Material Polyamide | ||
Sub Type Non-Releasable | ||
UV Resistant No | ||
Fire Behaviour Flame Retardant | ||
Tensile Strength 60N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, HF | ||
Package Size 100 | ||
Maximum Bundle Diameter 22mm | ||
- COO (Country of Origin):
- TW
RS PRO Cable Ties, Metal Detectable, 100 mm Length
RS PRO Cable Ties are designed for industries where contamination control is critical, such as food processing and pharmaceuticals. These cable ties are made from metal-infused nylon, making them detectable by standard sensors to help reduce contamination risks. Their self-locking design ensures secure bundling, and the blue colour enhances visibility for quick inspection.
Features and Benefits
Metal Detectable: Infused with metal powder for sensor detection, reducing contamination risks
FDA Compliant: Safe for use in food and medical environments
Easy to Install: One-piece, self-locking design for quick and secure bundling
Highly Visible: Blue colour for easy identification and inspection
Applications
Food processing
Pharmaceutical manufacturing
Hygiene-sensitive industries
Additional Information
FDA-compliant materials
Pack of 100 cable ties
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cable Tie 100 mm x 2.5mm, Blue Polyamide 66
- SES Sterling Cable Tie 100 mm x 2.5mm, Blue Polyamide 66
- HellermannTyton Cable Tie 100 mm x 2.5mm, Blue Polyamide 66
- RS PRO Cable Tie 100 mm x 2.5mm, Blue Nylon
- RS PRO Cable Tie 165 mm x 2.5mm, Blue Polyamide 66
- RS PRO Cable Tie 203 mm x 2.5mm, Blue Polyamide 66
- HellermannTyton Cable Tie 100 mm x 2.5mm, Blue Metal Detectable Nylon
- HellermannTyton Cable Tie 100 mm x 2.5mm, Blue Ethylene Tetrafluoroethylene
