RS PRO Cable Tie, Non-Releasable, 295.4 mm x 3mm, Natural Polyamide 66

Subtotal (1 pack of 100 units)*

$131.02

(exc. GST)

$144.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$131.02$1.31

*price indicative

RS Stock No.:
603-236
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Cable Tie

Length

295.4mm

Width

3mm

Colour

Natural

Material

Polyamide 66

Sub Type

Non-Releasable

UV Resistant

No

Fire Behaviour

Self-Extinguishing

Minimum Operating Temperature

-28°C

Maximum Operating Temperature

85°C

Series

RS PRO

Standards/Approvals

UL 94 V-2

Maximum Bundle Diameter

68mm

Package Size

100

COO (Country of Origin):
TW

RS PRO Cable Ties, 295.4 mm Length, Flame Retardant


RS PRO Cable Ties are designed to provide secure bundling and easy labelling in one efficient solution. These high-quality cable ties are ideal for organising cables, wires, or bundled components, offering both durability and clear identification.

Features and Benefits


Integrated Label Design: Includes a writable label for clear identification of cables, wires, or bundled components

Durable Construction: Made from polyamide (Nylon 66), ensuring strength, flexibility, and longevity

Heat Resistance: Operates effectively in temperatures up to 85°C (185°F)

Flame Retardant: Rated UL94V-2 for safety and reliability in various environments

Natural Colour: Clean, professional appearance in white that complements most setups

Applications


Electrical installations

Data centres

Industrial environments

Home and office cable management

Additional Information


Rated UL94V-2 for flame retardancy

Pack contains 100 cable ties

Maximum bundle diameter of 68 mm

Self-extinguishing properties for enhanced safety

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy