Phoenix Contact Cable Tie, Steel Strip, 679 mm x 4.6mm, Silver Stainless Steel
- RS Stock No.:
- 557-011
- Mfr. Part No.:
- 3240812
- Brand:
- Phoenix Contact
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 557-011
- Mfr. Part No.:
- 3240812
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Length | 679mm | |
| Product Type | Cable Tie | |
| Width | 4.6mm | |
| Colour | Silver | |
| Material | Stainless Steel | |
| Sub Type | Steel Strip | |
| UV Resistant | Yes | |
| Minimum Operating Temperature | -80°C | |
| Tensile Strength | 890N | |
| Maximum Operating Temperature | 538°C | |
| Package Size | 100 | |
| Standards/Approvals | cULus | |
| Maximum Bundle Diameter | 203mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Length 679mm | ||
Product Type Cable Tie | ||
Width 4.6mm | ||
Colour Silver | ||
Material Stainless Steel | ||
Sub Type Steel Strip | ||
UV Resistant Yes | ||
Minimum Operating Temperature -80°C | ||
Tensile Strength 890N | ||
Maximum Operating Temperature 538°C | ||
Package Size 100 | ||
Standards/Approvals cULus | ||
Maximum Bundle Diameter 203mm | ||
- COO (Country of Origin):
- GB
The Phoenix Contact Rust-free stainless steel cable binders with a ball lock for quick and secure bundling. Designed for durability in harsh ambient conditions. Provides strong and reliable fastening. Ideal for industrial and outdoor applications.
RoHS compliant
Free from silicone and halogen
Related links
- Phoenix Contact Cable Tie 679 mm x 4.6mm, Silver Stainless Steel
- Phoenix Contact Cable Tie 679 mm x 7.9mm, Silver Stainless Steel
- Phoenix Contact Cable Tie 1.067 m x 4.6mm, Silver Stainless Steel
- Phoenix Contact Cable Tie 520 mm x 4.6mm, Silver Stainless Steel
- Phoenix Contact Cable Tie 259 mm x 4.6mm, Silver Stainless Steel
- Phoenix Contact Cable Tie 838 mm x 4.6mm, Silver Stainless Steel
- Phoenix Contact Cable Tie 1.067 m x 7.9mm, Silver Stainless Steel
- Phoenix Contact Cable Tie 259 mm x 7.9mm, Silver Stainless Steel
