Schneider Electric Cable Tie, Cable Tie, 370 mm x 4.8mm, Clear Polyamide 66

Subtotal (1 unit)*

$103.46

(exc. GST)

$113.81

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 16 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$103.46

*price indicative

RS Stock No.:
458-808
Mfr. Part No.:
IMT46422
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Cable Tie

Length

370mm

Width

4.8mm

Colour

Clear

Material

Polyamide 66

Sub Type

Cable Tie

UV Resistant

Yes

Fire Behaviour

needle flame 30 s conforming to IEC 60695-11-5, Self-extinguishing conforming to UL 94 V2

Minimum Operating Temperature

-40°C

Tensile Strength

230N

Series

Thorsman

Maximum Operating Temperature

85°C

Package Size

1

Standards/Approvals

IEC 60695-11-5, UL 94 V2

COO (Country of Origin):
CN
The Schneider Electric Cable tie from thorsman installation material is designed for reliable cable bundling. it operates in ambient air temperatures ranging from -40 to 85 °c, ensuring durability in various environmental conditions.

Self-extinguishing conforming to UL 94 V2

Polyamide material

Fire resistance needle flame 30 s conforming to IEC 60695-11-5

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy