NEMIQ Cable Tie, Cable Tie, 252 mm x 4.8mm, Orange Polyamide 66

Subtotal (1 pack of 100 units)*

$12.11

(exc. GST)

$13.32

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$12.11$0.121

*price indicative

RS Stock No.:
349-747
Distrelec Article No.:
303-83-337
Mfr. Part No.:
PCT-0250-050-OR-100
Brand:
NEMIQ
Find similar products by selecting one or more attributes.
Select all

Brand

NEMIQ

Product Type

Cable Tie

Length

252mm

Width

4.8mm

Colour

Orange

Material

Polyamide 66

Sub Type

Cable Tie

UV Resistant

No

Fire Behaviour

Inflammability class of insulation material with UL94 V2

Minimum Operating Temperature

-40°C

Tensile Strength

220N

Maximum Operating Temperature

85°C

Series

PCT

Package Size

100

Maximum Bundle Diameter

70mm

Standards/Approvals

RoHS 3 (2015/863), CE, ASTM D6779, UR, UL94 V2, UL

COO (Country of Origin):
SE
The NEMIQ Cable Ties are high quality ties designed with rounded edges to prevent cable damage and ensure secure fastening. Featuring an inclined tip for clear usage direction and quick installation, they are perfect for professional and heavy-duty applications.

Plastic material

CE and UL compliant

Flammability class UL94 V2

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy