NEMIQ Cable Tie, Cable Tie, 252 mm x 4.8mm, Green Polyamide 66
- RS Stock No.:
- 349-745
- Distrelec Article No.:
- 303-83-336
- Mfr. Part No.:
- PCT-0250-050-GN-100
- Brand:
- NEMIQ
Temporarily out of stock
- RS Stock No.:
- 349-745
- Distrelec Article No.:
- 303-83-336
- Mfr. Part No.:
- PCT-0250-050-GN-100
- Brand:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Cable Tie | |
| Length | 252mm | |
| Width | 4.8mm | |
| Colour | Green | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tie | |
| UV Resistant | No | |
| Fire Behaviour | Inflammability class of insulation material with UL94 V2 | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 220N | |
| Maximum Operating Temperature | 85°C | |
| Series | PCT | |
| Standards/Approvals | UR, UL, RoHS 3 (2015/863), CE, ASTM D6779 | |
| Maximum Bundle Diameter | 70mm | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Cable Tie | ||
Length 252mm | ||
Width 4.8mm | ||
Colour Green | ||
Material Polyamide 66 | ||
Sub Type Cable Tie | ||
UV Resistant No | ||
Fire Behaviour Inflammability class of insulation material with UL94 V2 | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 220N | ||
Maximum Operating Temperature 85°C | ||
Series PCT | ||
Standards/Approvals UR, UL, RoHS 3 (2015/863), CE, ASTM D6779 | ||
Maximum Bundle Diameter 70mm | ||
Package Size 100 | ||
- COO (Country of Origin):
- CN
The NEMIQ Cable Ties are high quality ties designed with rounded edges to prevent cable damage and ensure secure fastening. Featuring an inclined tip for clear usage direction and quick installation, they are perfect for professional and heavy-duty applications.
Plastic material
CE and UL compliant
Flammability class UL94 V2
RoHS compliant
Related links
- NEMIQ Cable Tie 252 mm x 4.8mm, Blue Polyamide 66
- NEMIQ Cable Tie 252 mm x 4.8mm, Red Polyamide 66
- NEMIQ Cable Tie 252 mm x 4.8mm, Yellow Polyamide 66
- NEMIQ Cable Tie 252 mm x 4.8mm, Orange Polyamide 66
- NEMIQ Cable Tie 371 mm x 4.8mm, Green Polyamide 66
- NEMIQ Cable Tie 200 mm x 4.8mm, Green Polyamide 66
- NEMIQ Cable Tie 203 mm x 3.6mm, Green Polyamide 66
- NEMIQ Cable Tie 150 mm x 3.3mm, Green Polyamide 66
