RS PRO Phase Marking Cable Tie, Non-Releasable, 200 mm x 4.8mm, Black Polyamide 66
- RS Stock No.:
- 278-114
- Brand:
- RS PRO
Subtotal (1 pack of 100 units)*
$21.44
(exc. GST)
$23.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 109 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $21.44 | $0.214 |
*price indicative
- RS Stock No.:
- 278-114
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 200mm | |
| Product Type | Phase Marking Cable Tie | |
| Width | 4.8mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Non-Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Self-Extinguishing UL94, Non-Flaming 13, Flaming 35 | |
| Tensile Strength | 80N | |
| Minimum Operating Temperature | -40°C | |
| Series | RS PRO | |
| Maximum Operating Temperature | 85°C | |
| Package Size | 100 | |
| Standards/Approvals | UL94 | |
| Maximum Bundle Diameter | 55mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 200mm | ||
Product Type Phase Marking Cable Tie | ||
Width 4.8mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Non-Releasable | ||
UV Resistant No | ||
Fire Behaviour Self-Extinguishing UL94, Non-Flaming 13, Flaming 35 | ||
Tensile Strength 80N | ||
Minimum Operating Temperature -40°C | ||
Series RS PRO | ||
Maximum Operating Temperature 85°C | ||
Package Size 100 | ||
Standards/Approvals UL94 | ||
Maximum Bundle Diameter 55mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
RS PRO Phase Marking Cable Ties - Black L3
Introducing the range of RS PRO Cable Ties, the ideal solution to simplify electrical and cable installations with high-quality phase markers and printed labels. These durable cable ties are specifically designed for electricians and maintenance professionals in the gas, electric and water industries to offer easy and clear identification for electrical projects and installations, keeping them safe, organised and efficient.
Features and Benefits:
These RS PRO Cable Ties are the perfect upgrade for a range of electrical and maintenance installations, designed for efficiency, ease of use and reliability thanks to their durable construction and pre-printed markings
Made from high quality Nylon 66, these non-releasable cable ties are designed to withstand demanding environments, making them perfect for a wide range of environments and applications
The pre-printed markings make it easy to identify and helps label cables quickly and efficiently, making it easier for maintenance and upgrades as well as improving safety and cable organisation
Suitable for use in a range of applications in commercial, industrial and domestic environments like three-phase systems, maintenance tasks for gas, electric and water, electrical installation upgrades and much more
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- RS PRO Phase Marking Cable Tie 200 mm x 4.8mm, Black Polyamide 66
- RS PRO Phase Marking Cable Tie 200 mm x 4.8mm, Blue Polyamide 66
- RS PRO Phase Marking Cable Tie 200 mm x 4.8mm, Silver Polyamide 66
- RS PRO Phase Marking Cable Tie 200 mm x 4.8mm, Orange Polyamide 66
- RS PRO Phase Marking Cable Tie 200 mm x 4.8mm, Brown Polyamide 66
- RS PRO Cable Tie 200 mm x 4.8mm, Black Nylon
- RS PRO Printed Cable Tie 200 mm x 4.8mm, Blue Polyamide 66
- RS PRO Printed Cable Tie 200 mm x 4.8mm, Yellow Polyamide 66
