RS PRO Cable Tie, Twist Tie x 4.4mm, Natural Polyamide 66
- RS Stock No.:
- 268-012
- Brand:
- RS PRO
Subtotal (1 pack of 100 units)*
$5.49
(exc. GST)
$6.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 530 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $5.49 | $0.055 |
*price indicative
- RS Stock No.:
- 268-012
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Cable Tie | |
| Width | 4.4mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Sub Type | Twist Tie | |
| Fire Behaviour | UL 94 V-2 Flame Rated | |
| Standards/Approvals | Halogen-Free, RoHS, UL94V-2 | |
| Package Size | 100 | |
| Maximum Bundle Diameter | 4.4mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Tie | ||
Width 4.4mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Sub Type Twist Tie | ||
Fire Behaviour UL 94 V-2 Flame Rated | ||
Standards/Approvals Halogen-Free, RoHS, UL94V-2 | ||
Package Size 100 | ||
Maximum Bundle Diameter 4.4mm | ||
- COO (Country of Origin):
- TW
RS PRO Twist Tie, Cable Tie
The RS PRO Twist Tie is a versatile cable tie designed for efficient cable management.
Features and Benefits
Material: UL94V-2 flame-rated nylon 6/6, ensuring safety and durability
Simple twist mechanism: Allows for quick and easy cable securing
Natural finish with custom colour options: Offers flexibility in various environments
RoHS compliant and halogen-free: Meets safety and environmental standards
Pack of 100: Ideal for efficient and economical cable management
Applications
Suitable for use in electrical installations, data centres, and office environments where cable organisation is essential.
Additional Information
Comes in packs of 100, providing a cost-effective solution for large projects.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cable Tie Natural Polyamide 66
- RS PRO Cable Tie 300 mm x 4.8mm, Natural Polyamide 66
- RS PRO Cable Tie 114 mm x 3.6mm, Natural Polyamide 66
- RS PRO Cable Tie 317.2 mm x 7.8mm, Natural Polyamide 66
- RS PRO Cable Tie 295.4 mm x 3mm, Natural Polyamide 66
- RS PRO Cable Tie 280 mm x 12.7mm, Natural Polyamide 66
- RS PRO Cable Tie 238.2 mm x 7.1mm, Natural Polyamide 66
- RS PRO Cable Tie 80 mm x 2.5mm, Natural Polyamide 66