Essentra Cable Clamp, Adjustable Quick Clamp, 31.8 mm x 19.1mm, Natural Polyamide 66
- RS Stock No.:
- 133-111
- Mfr. Part No.:
- AKKL-4756A4-RT
- Brand:
- Essentra
Subtotal (1 bag of 100 units)*
$73.46
(exc. GST)
$80.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $73.46 | $0.735 |
*price indicative
- RS Stock No.:
- 133-111
- Mfr. Part No.:
- AKKL-4756A4-RT
- Brand:
- Essentra
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
| Brand | Essentra | |
| Length | 31.8mm | |
| Product Type | Cable Clamp | |
| Width | 19.1mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Sub Type | Adjustable Quick Clamp | |
| Fire Behaviour | UL 94 V-0, UL 94 V-2 | |
| Series | AKKL | |
| Maximum Bundle Diameter | 14.3mm | |
| Package Size | 100 | |
| Standards/Approvals | UL94 V-2, UL94 V-0, RoHS | |
| Select all | ||
|---|---|---|
Brand Essentra | ||
Length 31.8mm | ||
Product Type Cable Clamp | ||
Width 19.1mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Sub Type Adjustable Quick Clamp | ||
Fire Behaviour UL 94 V-0, UL 94 V-2 | ||
Series AKKL | ||
Maximum Bundle Diameter 14.3mm | ||
Package Size 100 | ||
Standards/Approvals UL94 V-2, UL94 V-0, RoHS | ||
- COO (Country of Origin):
- ES
The Essentra AKKL 4756A4 RT adjustable kwik Kkip is a versatile and reliable cable management solution. It is made from UL94 V0 nylon 6k6 RMS 19, ensuring high fire resistance and durability. The compact design of the kwik klip makes it suitable for use in limited space applications. It can be easily applied with the adhesive option provided, with its long term application suitability, adjustable kwik klip is a reliable choice for cable management needs.
Made from UL94 V0 nylon RMS 19 for high fire resistance
Compact design for use in limited space applications
Available with adhesive option for easy application
Durable and suitable for long term use
Related links
- Essentra Cable Clamp 38.1 mm x 19.1mm, Natural Polyamide 66
- Essentra Natural Polyamide 66 Cable Clamp, 10.2 mm Max. Bundle Twist 25.4 mm
- Essentra Natural Polyamide 66 Cable Clamp Self-Adhesive 9.5 mm 12.7mm 6.4 mm
- Essentra Natural Polyamide 66 Cable Clamp, 10.7 mm Max. Bundle Twist
- Essentra Natural Polyamide 66 Adhesive Clip Adhesive
- Essentra Natural Polyamide 66 Cable Clip, 4.8 mm Max. Bundle Self-Adhesive 9.5 mm 9.5mm 6 mm
- Essentra Natural Polyamide 66 Cable Clip Self-Adhesive 9.5 mm 9.5mm 4 mm
- Essentra Natural Polyamide 66 Cable Clip Self-Adhesive 12.7 mm 12.7mm 13 mm